• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N97 Intel® N N97 16 GB RAM 500 GB SSD Intel Onboard graphics 95793

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N97 Mini PC

  • Intel® N N97
  • RAM: 16 GB DDR5 RAM
  • 500 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N97

CPU series

Intel® N

CPU

Intel® N N97

Processor/type

N97

Processor cores (No.)

4 x

CPU speed

3600 MHz

16 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

500 GB

SSD 1 type

SSD

SSD

500 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781376 Asus Mini PC ASUS NUC14 N97 Intel® N N97 16 GB RAM 500 GB SSD Intel Onboard graphics 95793

Description

Strong performance for demanding tasks
The mini PC Asus NUC14 N97 / 16GB / 500 GB M.2 SSD / Win 11 Home convinces through its strong performance and its first-class equipment. With its Intel® N97 quad-core processor, 16 GB DDR5 RAM and a fast 500 GB M.2 NVMe SSD, this mini PC is perfect for demanding multi-tasking, office and home office.

Optimum wireless connectivity, great expansion options
Intel® UHD graphics deliver crisp 4K images, while HDMI 2.1, DisplayPort 1.4 and USB-C 3.2 Gen2 provide flexible connectivity for monitors, TVs and peripherals. The integrated wireless standards Wi-Fi 6E and Bluetooth 5.3 guarantee fast, stable connections. The compact housing is VESA compatible and can be mounted to save space. Windows 11 Home is pre-installed ready to start, so that you can start immediately.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.