• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N97 Intel® N N97 24 GB RAM 2000 GB SSD Intel Onboard graphics 95799

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N97 Mini PC

  • Intel® N N97
  • RAM: 24 GB DDR5 RAM
  • 2000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N97

CPU series

Intel® N

CPU

Intel® N N97

Processor/type

N97

Processor cores (No.)

4 x

CPU speed

3600 MHz

24 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

2000 GB

SSD 1 type

SSD

SSD

2000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781382 Asus Mini PC ASUS NUC14 N97 Intel® N N97 24 GB RAM 2000 GB SSD Intel Onboard graphics 95799

Description

Strong performance for demanding tasks
The Asus NUC14 N97 / 24GB / 2000 GB M.2 SSD / Win 11 home is a mini PC, which combines maximum efficiency with generous memory. The Intel® N97 quad-core processor and 24 GB DDR5-RAM ensure fast, stable system performance that is easy to use. The huge 2000 GB M.2 NVMe SSD offers adequate space for large data, large projects and media libraries.

Optimum wireless connectivity, great expansion options
Intel® UHD graphics lets you experience brilliant 4K viewing on multiple monitors supported by HDMI 2.1, DisplayPort 1.4, and USB-C 3.2 Gen2. With Wi-Fi 6E, Bluetooth 5.3 and 2.5G LAN, you are perfectly networked – whether in the home office, office or as a multimedia hub. The compact housing with VESA-bracket enables a flexible mounting and the operating system Windows 11 Home is already installed ready to use.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.