• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N97 Intel® N N97 24 GB RAM 4000 GB SSD Intel Onboard graphics 95800

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N97 Mini PC

  • Intel® N N97
  • RAM: 24 GB DDR5 RAM
  • 4000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N97

CPU series

Intel® N

CPU

Intel® N N97

Processor/type

N97

Processor cores (No.)

4 x

CPU speed

3600 MHz

24 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

4000 GB

SSD 1 type

SSD

SSD

4000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781383 Asus Mini PC ASUS NUC14 N97 Intel® N N97 24 GB RAM 4000 GB SSD Intel Onboard graphics 95800

Description

Strong performance for demanding tasks
The Mini PC Asus NUC14 N97 / 24GB / 4000 GB M.2 SSD / Win 11 Home is the perfect solution for data-intensive tasks and demanding multi-tasking. With its quad-core Intel® N97 processor, 24 GB DDR5 RAM and a huge 4 TB M.2 NVMe SSD, you have plenty of space for large projects, media files and backups.

Optimum wireless connectivity, great expansion options
Intel® UHD graphics deliver brilliant picture quality in UHD 4K, while HDMI 2.1, DisplayPort 1.4 and USB-C 3.2 Gen2 offer flexible connectivity options. Thanks to Wi-Fi 6E, Bluetooth 5.3 and 2.5G LAN, you are always optimally connected with your networks and wireless peripherals. The compact housing with VESA mount enables a space-saving mounting. Windows 11 Home is already pre-installed on the mini PC – simply switch it on and get started.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.