• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS NUC14 N97 Intel® N N97 8 GB RAM 4000 GB SSD Intel Onboard graphics 95792

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ASUS NUC14 N97 Mini PC

  • Intel® N N97
  • RAM: 8 GB DDR5 RAM
  • 4000 GB SSD
  • Intel Onboard graphics
  • Windows® 11 Home

Technical specifications

  • WLAN 2400 MBit/s
  • Number of SSDs: 1
  • Application area: Multimedia
  • Cooling technology: Passive air cooling
Product type

Mini PC

Model

NUC14 N97

CPU series

Intel® N

CPU

Intel® N N97

Processor/type

N97

Processor cores (No.)

4 x

CPU speed

3600 MHz

8 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Onboard graphics

SSD size (total)

4000 GB

SSD 1 type

SSD

SSD

4000 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® 2.1

DisplayPort

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

Bluetooth

Factory colour

Black

Width

115 mm

Height

36 mm

Depth

135 mm

PSU power

65 W

Operating system (Version)

Windows® 11 Home

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781375 Asus Mini PC ASUS NUC14 N97 Intel® N N97 8 GB RAM 4000 GB SSD Intel Onboard graphics 95792

Description

Strong performance for demanding tasks
Maximum memory meets compact efficiency: The Asus NUC14 N97 / 8GB / 4000 GB M.2 SSD / Win 11 Home mini PC with Intel® N97 processor, 8 GB DDR5-RAM and a huge 4 TB M.2 NVMe SSD provides optimum conditions for data-intensive tasks.

Optimum wireless connectivity, great expansion options
Whether large media files, large projects or many programs – you benefit from fast access and smooth working. HDMI 2.1, DisplayPort 1.4 and USB-C 3.2 Gen2 offer flexible connectivity options. Wi-Fi 6E, Bluetooth 5.3 and 2.5G LAN ensure best connectivity. The mini PC is VESA compatible and can be mounted to the walls or rear of a monitor in a space-saving way. In order that you can start immediately, Windows 11 Home is already pre-installed for you.

This text is machine translated.

Scope of delivery

  • 1x Mini PC
  • 1x power cable
  • 1x user manual

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.