• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ASUS RNUC16GDKX76C002 UX7 358H (65W) L7 358H 4.8 GHz 90AR00W2-M001D0

1/25
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ASUS RNUC16GDKX76C002 UX7 358H (65W) L7 Mini PC

  • 358H 16 core(s) / max. 4.8 GHz
  • SO-DIMM

Technical specifications

  • Intel Core Ultra X7 processor family
  • Intel core processor (3 series)
  • SSD form factor M.2
  • Graphics card family: Intel
  • Built-in graphics card model: Intel Arc B390
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Bluetooth version: 6.0
  • HDMI version 2.1
  • Product type: Mini PC Barebone
Product type

Mini PC

CPU

358H

Processor/type

358H

Processor cores (No.)

16 x

CPU speed

1.5 GHz

CPU turbo clock speed (max.)

4.8 GHz

CPU cache

18 MB

RAM type

SO-DIMM

RAM / Max. upgrade

128 GB

Onboard graphics card

Yes

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

None (PC-controlled)

No. of HDMI ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

Factory colour

Black

Width

144 mm

Height

42 mm

Depth

117 mm

Weight

1.563

Bluetooth

Yes

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Cooling

Active

10/100/1000 Mbps ports

2 x

Type

External AC adapter

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Ethernet LAN

yes

Cable lock slot

yes

Storage drives installed

no

VESA mounting

yes

Number of memory slots

2

DC-in jack

yes

Built-in speaker(s)

no

Trusted Platform Module (TPM)

yes

Thunderbolt 4 ports quantity

2

Efficient cores

8

Performance cores

4

Performance-core base frequency

1.9 GHz

Efficient-core Max Turbo Frequency

3.5 GHz

Performance-core Max Turbo Frequency

4.8 GHz

Low Power Efficient-cores

4

Low Power Efficient-core Max Turbo Frequency

3.3 GHz

Low Power Efficient-core Base Frequency

1500 MHz

#####Installierter interner Speicher

no

Maximum storage capacity

8 TB

On/off switch

yes

Operating relative humidity (H-H)

0 - 92 %

Storage temperature (T-T)

-40 - 60 °C

Built-in processor

yes

Number of storage drives supported

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3756393 Asus Mini PC ASUS RNUC16GDKX76C002 UX7 358H (65W) L7 358H 4.8 GHz 90AR00W2-M001D0

Description


Faster, smarter and more secure for the AI-controlled business

The Asus NUC 16 Pro Mini PC comes with the latest Intel® Core™ Ultra Series 3 processor that delivers up to 1.5 times faster Gen-on-gen 3D graphics performance and supports up to 96 GB of lightning-fast LPDDR5x memory - all with incredible energy efficiency. Built-in firmware TPM 2.0 (fTPM 2.0) provides data security and management while two 2.5G LAN and two HDMI® ports provide convenient connectivity. Its AI-enabled performance and robust security make the NUC 16 Pro Ideal for companies.


Ready for business

The Asus NUC 16 Pro is designed for modern businesses that need compact, high-performance systems that can handle AI-controlled workloads. It is equipped with dual 2.5G LAN, two HDMI ports and LPDDR5x memory. It enables seamless multitasking, intelligent automation and secure data management - ready for next-generation AI workflows.


Digital signage & kiosks

The small footprint and reliability of the NUC 16 Pro make it the ideal device for dual-screen digital signage solutions, especially when space is limited. In addition, fTPM ensures reliable security and stable performance.


Simple use

Features such as a tool-less chassis, dual 2.5G LAN ports and the Asus control center help optimize IT deployment. The NUC 16 Pro also enables secure remote management, WAS making it the ideal choice for companies or organizations with multiple locations.


KI & industrial automation

With the latest Intel Core Ultra processors and LPDDR5x memory, the NUC 16 Pro AI development, machine learning, and edge data workloads can be easily handled. The flexible peripheral headers support a wide range of devices, making Ideal suitable for intelligent factories, analytics, and industrial automation.


Powerful integration for the AI-era

The new generation of Intel® Core ™ Ultra Series 3 processors deliver exceptional performance with a dedicated AI processing unit designed for advanced applications and demanding applications.


Flexible internal expansion

The Asus NUC 16 Pro mini-PC offers easy access to memory and memory for quick upgrades as well as comprehensive and convenient I/O-support. Its compact form factor is not only designed for business use, but also fits seamlessly into retail, factory and medical environments. Asus also offers the NUC 16 Pro Kit (barebones) and the NUC 16 Pro Board (single-board), which provides developers with full access for individual customizations and enables tailor-made business and embedded solutions.


Easy maintenance and upgrades

The Asus NUC 16 pro has a tool-free housing with lever mechanism for the comfortable access to the RAM and memory for fast upgrades. This minimizes downtime and simplifies IT maintenance – perfect for fast-moving business environments.


Maximize your workspace

The Asus NUC 16 pro develops from 4 "x4" to 5 "x4" - a slight enlargement that brings significant benefits. The larger footprint provides greater thermal performance and more headroom for higher workloads, while Dual SSDs and Dual LAN provide faster storage and reliable connectivity. Still compact, but now built for more demanding tasks.


Versatile connectivity for work, retail and industrial use

With dual 2.5G LAN, the Asus provides NUC 16 Pro network redundancy and throughput for zero trust security and edge AI workloads, while supporting up to four 4K displays for data-driven visualization.


Two 2.5G LAN connections

The Asus NUC 16 Pro with dual 2.5G LAN provides buyers with a faster, more reliable network that ensures seamless data transfer, redundancy and secure connectivity for business-critical workloads.
Edge AI Performance Dual 2.5G LAN enables seamless AI workloads with Hohem throughput.
Cloud flexibility: Supports hybrid environments by dividing internal and external traffic.
Advanced security: Enables Zero Trust with isolated, policy-driven secure connections.


Retailers

Secure POS and inventory with Dual LAN isolation.


Manufacturing

Control production and business networks separately for security reasons.


Healthcare

Protect patient data and ensure the reliability of devices through isolated networks.


Wi-Fi 7 and Bluetooth 6

The integrated Intel WiFi 7 offers ultra-low latency for cooperation in real-time, multi-gigabit speeds for cloud-based workflows and stable connections in dense office environments. Bluetooth® 6 ensures secure IoT connectivity for enterprise devices, supports energy-efficient wearables to monitor employee health, and provides an extended range for seamless control of intelligent offices. With these next-generation wireless technologies, the NUC 16 Pro delivers future-proof performance for smarter, better-connected work environments.


Smart on and off

Asus Power sync is an advanced power management and connectivity solution. It eliminates the cable clutter, improves power efficiency, and provides excellent device connectivity for an improved user experience.


Compact design with VESA mounting

The Asus NUC 16 Pro offers strong performance in a compact design. The slim housing makes it easy to use in a variety of retail, industrial and IoT environments.


FTPM 2.0

Built-in TPM 2.0 firmware ensures enterprise-class data protection and compliance, and enables IT professionals to securely manage devices and easily scale services


Kensington lock.

An integrated Kensington security slot™ enables the physical backup of the Asus NUC 16 Pro mini PC in high-risk locations

This text is machine translated.

Features

  • Powered by Intel core ultra processors, Intel GPU and NPU 5, it enables AI-accelerated hybrid computing and delivers up to 180 TOPS for Edge AI in real time
  • Wi-Fi 7, Bluetooth 6.0 and dual 2.5G LAN provide low latency, redundant and secure connectivity for enterprise and Edge AI
  • Built-in TPM 2.0 firmware provides enterprise-level data protection and compliance, enabling IT professionals to securely manage devices and easily scale services
  • The compact, tool-free 5×4 package 2.0 supports two M.2 Gen5/Gen4 SSDs, maximizing airflow, flexibility, and performance
  • Robust, modular design with long-lasting availability and rich I/O, including RS-232 and PCIe x1, for POS, IoT and industrial applications

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.