• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC ExpertCenter PN64-S5017MDE1 Intel® Core™ i5 i5-13500H 4.7 GHz 8 GB RAM 256 GB SSD Intel Iris Xe graphics 90

Eco
1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ExpertCenter PN64-S5017MDE1 Mini PC

  • Intel® Core™ i5 i5-13500H 13th Gen (Raptor Lake) 12 core(s) / max. 4.7 GHz
  • RAM: 8 GB DDR5 RAM 4800 MHz
  • 256 GB SSD
  • Intel Iris Xe graphics
  • w/o OS
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

Mini PC

Model

ExpertCenter PN64-S5017MDE1

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i5-13500H

Processor/type

i5-13500H

Processor generation

13th Gen (Raptor Lake)

Processor cores (No.)

12 x

CPU turbo clock speed (max.)

4.7 GHz

CPU cache

18 MB

8 GB

RAM type

DDR5 RAM

Memory clock speed

4800 MHz

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Iris Xe graphics

Dedicated graphics card

No

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.2

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

2 x

Interfaces

USB A (USB 3.2 2nd gen)

USB C®

HDMI™

RJ45

Microphone (3.5 mm jack)

Headphone jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

120 mm

Height

58 mm

Depth

130 mm

Weight

700 g

Operating system (Version)

w/o OS

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840340 Asus Mini PC ExpertCenter PN64-S5017MDE1 Intel® Core™ i5 i5-13500H 4.7 GHz 8 GB RAM 256 GB SSD Intel Iris Xe graphics 90

Description

Ultra-compact mini PC with Intel® Core™ 12 processors. Generation and Intel® Iris® Xe Graphics*, DDR5 RAM, PCIe® Gen 4 x4 M.2 NVMe® SSD, Intel® 2.5 GB LAN, WiFi 6E

New processor architecture design
The Asus Expert Center PN64 is powered by the new Intel® Core™ CPU of the 12. Powered by a new generation hybrid processor design. It includes both performance cores (P cores) that handle heavy loads and prioritized tasks, and efficiency cores (E-cores) that are used for background tasks such as surfing the Internet and PowerPoint presentations. This new core design enables the PN64 to process several tasks simultaneously in the most efficient way.

Superior computing power
The Asus Expert Center PN64 offers outstanding performance that allows the user to do more easily - and with greater efficiency. Compared to the previous model PN63-S1, the PN64 offers 28% increased overall system performance, making it perfect for multitasking**.

This text is machine translated.

Features

  • Intel® Core™ i5 processor family
  • Processor i5-13500H
  • RAM memory 8 GB
  • Internal memory type DDR5 SDRAM
  • Storage frequency 4800 MHz
  • Total storage capacity 256 GB
  • Storage media SSD
  • Intel iris Xe graphics on-board graphics adapter model
  • Wi-Fi
  • Mini PC casing type
  • Product type: Mini PC
  • Weight: 700 g
  • Product color: Black

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.