Eco

1/10

Mini PC
PN64-BB3012MD
Intel® Core™ i3
Intel® Core™ i3 i3-1220P
i3-1220P
12th Gen (Alder Lake)
10 x
1.5 GHz
4.4 GHz
12 MB
2560 MB
32 GB
Yes
Intel
Iris Xe graphics
No
0 GB
0 GB
0 GB
0 GB
w/o hard drive
5.2
WiFi
Keyboard not included
1 x
2 x
3 x
2 x
HDMI™
Wi-Fi
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
USB C®
Black
120 mm
58 mm
130 mm
1 kg
w/o RAM
w/o HDD
w/o OS
yes
EPEAT
User & Safety Instructions 2842394 Asus Mini PC PN64-BB3012MD Intel® Core™ i3 i3-1220P 2560 MB RAM 90MR00U2-M000C0
The necessary accessories are required to use the article as described.