• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC RNUC15CRSV700002 BB U7 265H Kit 90AR00P3-M000C0

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus RNUC15CRSV700002 BB U7 265H Kit Mini PC

Technical specifications

  • Slot:
  • 1 (total) / 1 (free) x M.2 Card - 2280
  • 1 (total) / 1 (free) x M.2 Card - 2242
  • Interfaces:
  • 1 x USB 3.2 2x 2nd Gen (1 front)
  • 3 x USB 3.2 1st Gen 2 (2 front, 1 rear)
  • 2 x HDMI (supports 4K@60Hz)
  • 2 x Thunderbolt 4/USB4/DisplayPort 2.1
  • 1 x LAN (2.5Gigabit Ethernet)
  • 1 x USB 2.0
Product type

Mini PC

CPU

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

None (PC-controlled)

Factory colour

Grey

Weight

1.594

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729974 Asus Mini PC RNUC15CRSV700002 BB U7 265H Kit 90AR00P3-M000C0

Description

The Asus NUC 15 Pro+ was developed for those who need compact but powerful computer solutions. This ultra-small form factor mini PC delivers power with a 16-Kern Intel core ultra 7 processor that operates with a basic clock speed of 2.2 GHz and offers a turbo boost function of up to 5.3 GHz, making it suitable for demanding applications and multi-tasking. With support for DDR5 SDRAM, this system offers high speed and two slots for future expansions. Moreover, the device has various connection options, including USB 3.2 Gen 2 and Thunderbolt 4, which ensure fast data transfer and versatile peripheral compatibility. Built-in Intel Arc 140T graphics processor and 60 Hz 4K resolution support enhance the multimedia experience, whether for work or entertainment. In addition, the Asus NUC 15 Pro+ has a number of network functions with support for Wi-Fi 6 and Bluetooth 5.4 that enable seamless connections. Built-in security features, including a Firmware Trusted Platform Module (TPM), enhance system security and make it a reliable choice for business applications. This compact power pack also maintains an operating environment with a temperature range of 0 to 35 °C and can handle humidity of 0 to 92%, ensuring stable performance under different conditions. The VESA interface enables convenient placement, allowing users to efficiently maximize their workspace.

This text is machine translated.

Scope of delivery

  • Asus NUC 15 Pro+ RNUC15CRSV700002
  • PSU

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.