• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC workstation ASUS PB64-B50078MH Intel U5 225 8GB 256 2.5 cm (1 inch) 225 4.9 GHz 8 GB RAM 256 GB SSD Intel I

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus ASUS PB64-B50078MH Intel U5 225 8GB 256 2.5 cm (1 inch) Mini PC workstation

  • Display: 2.5 cm (1 inch)
  • 225 10 core(s) / max. 4.9 GHz
  • RAM: 8 GB DDR5 RAM
  • 256 GB SSD
  • Intel Intel graphics
  • w/o OS

Technical specifications

  • Intel Core Ultra 5 processor family
  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • Optical Drive Type: No.
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Supported positioning: Horizontal/vertical
  • Intel B860 motherboard chipset
  • Product type: Mini PC
  • Installed operating system: No.
Product type

Mini PC workstation

Model

PB64-B50078MH

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU

225

Processor/type

225

Processor cores (No.)

10 x

CPU speed

2.7 GHz

CPU turbo clock speed (max.)

4.9 GHz

CPU cache

20 MB

8 GB

RAM type

DDR5 RAM

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics

Dedicated graphics card

No

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Bluetooth

5.4

Keyboard layout

None (PC-controlled)

No. of DisplayPort

2 x

No. of Gigabit LANs

1 x

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

Headphone input

Factory colour

Black

Width

175 mm

Height

44.2 mm

Depth

175 mm

Weight

1.2 kg

PSU power

120 W

Operating system (Version)

w/o OS

Display size

- 23 inch

Display

2.5 cm (1 inch)

Bluetooth

Yes

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

Charging method (Power Delivery)

with USB Power Delivery

Memory capacity

256 GB

10/100/1000 Mbps ports

1 x

Capacity

1.35 l

Wi-Fi

Yes

UKCA

yes

Ethernet LAN

yes

Cable lock slot

yes

Display included

no

Microphone in

yes

DC-in jack

yes

Built-in speaker(s)

yes

NVMe

yes

USB Power Delivery up to

100 W

USB4 Gen 2x2 ports quantity

1

Efficient cores

4

Performance cores

6

Processor base power

65 W

Maximum turbo power

121 W

Performance-core base frequency

3.3 GHz

Efficient-core Max Turbo Frequency

4.4 GHz

Performance-core Max Turbo Frequency

4.9 GHz

Sparsity support

yes

Windows Studio effects support

yes

Total processor performance up to

23 Tera-Vorgänge pro Sekunde

NPU performance up to

13 Tera-Vorgänge pro Sekunde

GPU performance up to

4 Tera-Vorgänge pro Sekunde

no

no

Number of SSDs installed

1

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730244 Asus Mini PC workstation ASUS PB64-B50078MH Intel U5 225 8GB 256 2.5 cm (1 inch) 225 4.9 GHz 8 GB RAM 256 GB SSD Intel I

Description

A compact desktop-quality Intel® Core™ Ultra processor-based mini PC (2 series) that delivers powerful performance in a small, rugged form factor for office, industrial and business applications.



Robust reliability for companies

The Asus Expertise Center PB64 mini-PC is a compact 1.35 liter power package, which was developed for demanding computer tasks. Powered by the latest Intel® Core™Ultra processors (2 series) with Intel® graphics, it delivers desktop performance in a small form factor. With two PCIe Gen4 SSD slots and support for up to DDR5-6400 memory, the PB64 provides lightning fast data transfer. Its versatility is enhanced by configurable ports, eight USB-connections, a tool-free design and three-way storage options. Thus, it is the ideal solution for users who need both power and flexibility in a mini-PC.


Small & Medium Business

Designed for home office environments that require desktop computing features - compact housing for use in small offices


Consumer goods industry

- Comprehensive IO ports for various monitor and legacy devices
- Flexible and lightweight design for digital signage and POS solutions


Healthcare and Life Sciences

- Adaptable white chassis and logo-free designs are available to meet the specific requirements of the medical and commercial sector
- The easily accessible design enables seamless upgrade and repair


Intel® Core™ Ultra Processor (2 Series)

The latest Intel core ultra desktop processor (2 series), which drives the ExperCenter PB64 mini-PC, has a hybrid architecture that combines powerful cores (P-cores) and efficient cores (E-cores) for a perfect balance of performance and efficiency. An integrated NPU allows the CPU up to 20 times higher performance per watt for AI acceleration as compared to the previous generation, while DDR memory speeds of up to 6400 MHz provide unsurpassed responsiveness and seamless multitasking. Users can benefit from up to 1.29 times faster multi-threading performance, up to 50% improved performance and 3 times better graphics performance - all in one slim, compact mini PC for business applications.


Speed, efficiency and capacity release at the highest level

The Asus Expert Center PB64 is equipped with next-generation DDR5 memory, which offers up to 50% higher bandwidth compared to DDR4 - starting at 5,600 MT/s against 3,200 MT/s. With increased capacity and Dual channel DIMMs, DDR5 is designed for large data sets and demanding workloads such as processing AI tasks, software development, and 3D rendering. With an operating voltage of just 1.1 V as compared to 1.2 V in DDR4 offers a higher power with a lower power consumption and thus makes the ExpertCenter PB64 powerful as well as energy-efficient. This balance of high performance and energy efficiency makes it the ideal choice for modern companies and environment-conscious professionals alike.


Intel® Wi-Fi 7

The integrated Intel Wi-Fi 7 imparts the expert center PB64 an unsurpassed wireless performance and reliability and easily supports up to 16 streaming devices simultaneously. With lightning speed of up to 5.7 Gbit/s, you can transfer large 1 GB files in just two seconds with WiFi 7. In addition to extraordinary speed, it offers stable data transfer and advanced encryption to protect the user's privacy


Bluetooth 5.4

With data transfer speeds of up to 50 Mbit/s, Bluetooth® 5.4 enables fast exchange of files and streaming of media. It also has a remarkable connection range of up to 240 meters, so that multiple devices can be simultaneously connected no matter where you are in the office or at home.


Comprehensive connectivity

The Asus ExpertCenter PB64 mini-PC provides fast and convenient connectivity via a USB Type C® 3.2 Gen 1, two USB Type-A Gen 1 and two USB 2.0 ports on the front. It also has a USB 2.0 and two type A Gen 2 ports on the back. In addition, a configurable port supports HDMI® 2.1, VGA, COM, DisplayPortTM or LAN to meet different requirements - from signage and POS systems to intelligent kiosks and vending machines.

This text is machine translated.

Features

  • Powered by Intel core ultra processors with Intel graphics. Supports 35W to 65W CPU with compact size (1.35L)
  • Intel Wi-Fi 7 and Bluetooth 5.4 provide high speeds and reliable, seamless connectivity
  • 8 USB ports, including high speed USB4 and USB3.2, for greater versatility
  • The integrated Kensington lock slot provides physical security for immediate protection
  • The Asus corporate stable model (CSM) program guarantees a stable product supply for at least three years
  • The tool-free housing enables fast upgrades and effortless use
  • 24/7 reliability tests with a range of rigorous procedures ensure stable operation

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.