• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Mini PC workstation RNUC14MLK1500002 N150 2.5 cm (1 inch) N150 3.6 GHz 90AR00X2-M00020

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus RNUC14MLK1500002 N150 2.5 cm (1 inch) Mini PC workstation

  • Display: 2.5 cm (1 inch)
  • N150 4 core(s) / max. 3.6 GHz
  • DDR5-SDRAM

Technical specifications

  • SSD form factor M.2
  • Graphics card family: Intel
  • Built-in graphics card model: Intel graphics
  • Processor socket BGA 1264
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
  • HDMI Version 2.1
  • Product type: Mini PC Barebone
  • Installed operating system: No.
  • Package weight: 1.43 kg
Product type

Mini PC workstation

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU

N150

Processor/type

N150

Processor cores (No.)

4 x

CPU turbo clock speed (max.)

3.6 GHz

CPU cache

6 MB

RAM type

DDR5-SDRAM

RAM / Max. upgrade

32 GB

Onboard graphics card

Yes

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

Factory colour

Black

Width

135 mm

Height

48.2 mm

Depth

115 mm

Weight

640 g

PSU power

65 W

Display size

- 23 inch

Display

2.5 cm (1 inch)

Bluetooth

Yes

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

10/100/1000 Mbps ports

1 x

Type

External AC adapter

Wi-Fi

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814507 Asus Mini PC workstation RNUC14MLK1500002 N150 2.5 cm (1 inch) N150 3.6 GHz 90AR00X2-M00020

Description

Features

  • Powered by N-series Intel®processors, including the N100, N150 and N250 models, which provide efficient and reliable performance in everyday work
  • Supports DDR5 memory and high-speed SSD memory for a faster system start-up, smooth multi-tasking and response-quick applications.
  • Features Intel® Wi-Fi 6E and Bluetooth® 5.3 for stable, low-latency wireless connectivity in office and IoT environments.
  • Offers HDMI 2.1, DisplayPort 1.4 and USB-C outputs (DP 1.4) for support of diverse display applications.
  • The compact 0.74-liter housing and light 0.65-kg design enable flexible use in different corporate environments.
  • The fan-less cooling architecture ensures a silent operation, at the same time reduces the maintenance effort and increases the long-term reliability.
  • Designed for 24/7 operation with MIL-STD-810H tested robustness and rigorous validation testing.
  • Provides a reliable and sustainable platform for office, retail, education, and edge computing applications.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.