• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Rack mount PC RS300-E12-RS4/450W 8.9 cm (3.5 inch) 90SF03A1-M00070

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus RS300-E12-RS4/450W 8.9 cm (3.5 inch) Rack mount PC

  • Display: 8.9 cm (3.5 inch)

Technical specifications

  • Intel C262 motherboard chipset
  • LGA 1700 processor socket
  • Supported memory: DDR5 SDRAM
  • 80 Plus certification: 80 PLUS Platinum
Product type

Rack mount PC

Display (cm)

8.9 cm

Screen size diagonal (inches)

3.5 inch

CPU

RAM / Max. upgrade

128 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Keyboard layout

None (PC-controlled)

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

3 x

No. of VGA ports

1 x

Factory colour

Silver

Width

497 mm

Height

44 mm

Depth

439.5 mm

Weight

15.2 kg

PSU power

450 W

Display size

- 23 inch

Display

8.9 cm (3.5 inch)

No. of PCIe 3.0 x16

1 x

No. of SATA III ports

8 x

10/100/1000 Mbps ports

1 x

8.9 cm (3.5") internal slots

4

UKCA

yes

Operating temperature (T-T)

10 - 35 °C

Ethernet LAN

yes

Storage relative humidity (H-H)

20 - 90 %

Hot-swap HDD bays

yes

Number of DIMM slots

4

COM ports quantity

1

Storage temperature (T-T)

-40 - 70 °C

Number of processors supported

1

Number of storage drives supported

8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729874 Asus Rack mount PC RS300-E12-RS4/450W 8.9 cm (3.5 inch) 90SF03A1-M00070

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.