• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus RT-AX68U AX2700 AiMesh Wi-Fi router

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 230.00 / piece)
€ 230.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASUS RT-AX68U AX2700 AiMesh WLAN router Ethernet dual band (2.4 GHz/5 GHz) 3G 4G black

  • Highly efficient WiFi 6 – experience high speeds of 2,700 Mbit/s with WiFi 6 (802.11ax)
  • Business-level network security – free lifetime license from ASUS AiProtection Pro, powered by Trend Micro, with WPA3 for protecting your home network
  • More privacy, no matter where you are – Instant Guard gives you the possibility to set up a secure Internet access via the RT-AX68U at the touch of a button, even when you are on the move
  • Parental controls for all ages – customize settings for different age groups and give your kids the Internet access they want
  • ASUS AiMesh support – Create a flexible, seamless mesh network for your entire house with AiMesh-compatible routers

Technical specifications

Product type

Wi-Fi router

Type

RT-AX68U AX2700 AiMesh

Wi-Fi standard

IEEE802.11a

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Dual Band compatibility

2.4 GHz or 5 GHz

Interfaces

LAN (10/100 Mbps)

Features

Mesh support

WPS compatible

Yes

10/100/1000 Mbps ports

1 x

10/100 Mbps WAN ports

1 x

Weight

630 g

Factory colour

Black

Documents & Downloads

Datasheet

Datasheet 2465198 Asus RT-AX68U AX2700 AiMesh Wi-Fi router

Description

RT-AX68U
Experience with the stylish ASUS RT-AX68U router fast WLAN with a touch of class for home or your studio. The latest WiFi 6 provides extremely smooth connections, even with a variety of devices!
Designed for smart home
WiFi 6 (802.11ax) is designed to operate multiple devices and provides up to 4x more network capacity and efficiency.
A Wi-Fi that goes further
WiFi 6 offers a higher WLAN signal range and up to 80% greater coverage.
Faster Wi-Fi. Convenient use.
With a total network speed of approximately 2,700 Mbps, the RT-AX68U is 1.6x faster than the 802.11ac 3x3 dual-band router.
A Wi-Fi that goes further
ASUS developed the RT-AX68U to provide you with the highest possible WLAN coverage. The router uses OFDMA, a new technology in the WiFi-6 standard, which enables the signals to reach a greater range than with WiFi 5. The vertical design with a 3x3 MIMO configuration – three antennas and three separate data streams – further improves connection quality. The same applies to beamforming technology, which focuses the signal on the individual devices.
Become a streaming hero
WiFi 6 offers enough speed and performance to enable online video streaming in original quality. This prevents unwanted reduction of the resolution. It also means that you can download movies much faster to watch them offline!
Full force ahead
The RT-AX68U combines two 1Gbit/s Internet ports to support Internet connections of up to 2Gbit/s, allowing you to take advantage of the benefits of extremely fast providers. Alternatively, you can combine two of the local 1 Gb/s network ports to connect your high-speed network devices such as a NAS storage device - the perfect solution for a creative studio!
Make the Internet a safe place for everyone
AiProtection Pro with extended parental control is included with a free lifetime license. So you can sit back and watch everything was happening on your network with app.
More privacy, no matter where you are
With Instant Guard, you can activate secure Internet access via the RT-AX68U at the touch of a button, even when you are on the move. This is made possible by the VPN technology, which uses an encrypted data tunnel. The RT-AX68U gives you the opportunity to take your home network with you wherever you go – and to say goodbye to third-party web-based VPNs!
Parental control functions for all ages
Give your kids the internet access they need no matter how old they are. Thanks to the flexible child lock of the RT-AX68U, you can customize the settings for different age groups.
A network control according to your requirements
The RT-AX68U makes it easy for you to manage your home network. The network can be set up and monitored easily via the intuitive PC interface or the ASUS router app. With just a few taps or clicks, you can see when new devices are connected or when new updates are available. Of course, you can always adjust the settings to suit your needs.
Flexible and scalable WLAN network
If you need a larger signal coverage or want new functions, you can add another compatible router to your AiMesh network at any time!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.