
1/10
Server
RS521A-E12-RS24U
2.5 cm
1 inch
0 GB
DDR5 RAM
24
3 TB
0 GB
0 GB
0 GB
0 GB
HDD
w/o hard drive
Keyboard not included
2 x
4 x
1 x
Gigabit LAN (1 Gbps)
VGA
USB A (USB 3.1 1st gen)
PCIe 5.0 x16
Black
Silver
840 mm
88.1 mm
449 mm
19.1 kg
2000 W
w/o OS
- 23 inch
2000 W
2.5 cm (1 inch)
2 x
2 x
26
yes
10 - 35 °C
yes
20 - 90 %
yes
2
24
1
-40 - 70 °C
26.6 kg
no
1
yes
26
User & Safety Instructions 3533998 Asus Server RS521A-E12-RS24U 2.5 cm (1 inch) 90SF03X1-M000R0
The necessary accessories are required to use the article as described.