
1/9
Server
RS720-E12-RS8G
2.5 cm
1 inch
0 GB
DDR5 RAM
4 TB
0 GB
0 GB
0 GB
0 GB
w/o hard drive
Keyboard not included
1 x
4 x
Gigabit LAN (1 Gbps)
PCIe 4.0 x16
VGA
USB A (USB 3.1 1st gen)
Mini DisplayPort
Black
Silver
449 mm
88 mm
830 mm
17.8 kg
3200 W
w/o OS
- 23 inch
2.5 cm (1 inch)
Active
1 x
2 x
yes
10 - 35 °C
2
yes
20 - 90 %
yes
2
32
yes
yes
yes
-40 - 60 °C
21.3 kg
no
1
yes
64 MB
8
User & Safety Instructions 3537904 Asus Server RS720-E12-RS8G 2.5 cm (1 inch) 90SF03T1-M000H0
The necessary accessories are required to use the article as described.