• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ZenWiFi AX Mini (XD4) AX1800 Wi-Fi router 1.2 GBit/s

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASUS ZenWiFi XD4 WiFi 6 WLAN Router Gigabit Ethernet Tri-Band (2.4 GHz / 5 GHz / 5 GHz) White

  • WLAN router for eliminating all WLAN problems with the latest WiFi 6 WLAN technology (802.11ax)
  • Recommended for a WLAN coverage area of up to 140m²
  • AiProtection – the security package directly in the AiMesh system powered by TrendMicro
  • Scope of delivery: ZenWiFI AX Mini, power supply, guarantee card, network cable, quick start manual

Technical specifications

Product type

Wi-Fi router

Type

ZenWiFi AX Mini (XD4) AX1800

Wi-Fi standard

IEEE802.11ax

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi transmission rate (max.)

1.2 GBit/s

Wi-Fi speed 5 GHz

6 GBit/s

LAN data transfer rate

1 GBit/s

Interfaces

Gigabit LAN (1 Gbps)

Features

Mesh support

10/100/1000 Mbps ports

4 x

10/100 Mbps WAN ports

1 x

No. of USB 2.0 ports

1 x

Weight

1.034

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465195 Asus ZenWiFi AX Mini (XD4) AX1800 Wi-Fi router 1.2 GBit/s

Description

WiFi 6 real 8K streaming
The ZenWiFi AX Mini switches your WLAN to the highest gear! With a total bandwidth of 1.800Mbps, it is up to 1.4x faster* than WiFi 5 routers.

Easier to install than ever before
Setup in 3 steps with the ASUS router app
- Turn on the ZenWiFi AC
- Create a WLAN network name and an Admin user account
- Wait 3 minutes - done!

Flexible network names
What is unique is that you can choose the name you give your WLAN networks with ZenWiFi: A single name for everything or a separate name for each frequency band. The decision is entirely up to you!

Make the Internet a safer place for everyone
AiProtection Classic with child lock is included with a free lifetime license. So you can sit back and watch everything was happening on your network with app.

Smart look for a smart home
The ZenWiFi AX Mini works perfectly with smart services – including Alexa Skills and IFTTT – and is available in black or white to fit seamlessly into your facility.

AiMesh technology
Even non-experts are able to set up the AiMesh technology in the shortest possible time, while the more experienced users will especially like the comprehensive, extended network functions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.