
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
25 W high-load wire-wound resistor
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Axial lead
- Resistance
0.1 Ω
- Power rating
25 W
- Tolerance ±
5 %
- Length
27 mm
- Width
14 mm
- Height
14 mm
- (Ø)
2.2 mm
- Max. temperature
+275 °C
- Content
1 pc(s)
- Dim
(Ø x H) 2.2 mm x 14 mm
- RoHS-compliant
Yes
- Type
RB25/
- Type
wired axially
- Design type
Wire-wound
Documents & Downloads
Datasheet
Datasheet 421111 ATE Electronics RB25/0.1 High power resistor 0.1 Ω Axial lead 25 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421111 ATE Electronics RB25/0.1 High power resistor 0.1 Ω Axial lead 25 W 5 % 1 pc(s)
































