
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
Only 6 Piece(s) available
Highlights & Details
50 W high-load wire-wound resistor
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Axial lead
- Resistance
0.15 Ω
- Power rating
50 W
- Tolerance ±
5 %
- Length
50 mm
- Width
16 mm
- Height
16 mm
- (Ø)
2.2 mm
- Max. temperature
+275 °C
- Min. temperature
-55 °C
- Threshold voltage
1250 V
- Content
1 pc(s)
- Dim
(Ø x H) 2.2 mm x 16 mm
- RoHS-compliant
Yes
- Type
RB50/
- Type
axially leaded
- Design type
Wire
Documents & Downloads
Datasheet
Datasheet 421448 ATE Electronics RB50/0.15 High power resistor 0.15 Ω Axial lead 50 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421448 ATE Electronics RB50/0.15 High power resistor 0.15 Ω Axial lead 50 W 5 % 1 pc(s)
































