
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
25 W high-load wire-wound resistor
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Axial lead
- Resistance
47 Ω
- Power rating
25 W
- Tolerance ±
5 %
- Length
27 mm
- Width
14 mm
- Height
14 mm
- Max. temperature
+250 °C
- Content
1 pc(s)
- Dim
(L x W x H) 27 x 14 x 14 mm
- RoHS-compliant
Yes
- Type
RB25/
- Type
wired axially
- Design type
Wire-wound
Documents & Downloads
Datasheet
Datasheet 421367 ATE Electronics RB25/47 High power resistor 47 Ω Axial lead 25 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421367 ATE Electronics RB25/47 High power resistor 47 Ω Axial lead 25 W 5 % 1 pc(s)
































