• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN 2A-130G VGA EDID emulator [1x VGA plug - 1x D-SUB plug 15-pin] Transparent 0.35 m

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATEN 2A-130G VGA EDID emulator [1x VGA plug - 1x D-SUB plug 15-pin] Transparent 0.35 m

  • VGA-EDID Emulator
  • Replaced on the computer or the image signal source the monitor
  • EDID integrated - Saves the standard conversations - EDID data in the device
  • The default EDID of ATEN supports all popular image resolutions

Technical specifications

Product type

TV/monitor EDID emulator

Connection type

VGA

No. of A connectors

1 x

Type A

VGA plug

No. of B connections

1 x

Type B

D-SUB plug 15-pin

Cable length

0.35 m

Factory colour

Transparent

Video resolution

1920 x 1200 Pixel

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

TV/monitor

Version

EDID emulator

Range of use

Monitors/TV adapters

Copper

Cable version

VGA

Signal flow direction

Unidirectional (uni)

Halogen-free

No

Weight

0.052

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1013014 ATEN 2A-130G VGA EDID emulator [1x VGA plug - 1x D-SUB plug 15-pin] Transparent 0.35 m

Description

The VGA-EDID Emulator 2A-130G has been designed for installations with conversations - KVM extensions or graphics fragments, where no local monitor at the location of the computer or the signal source is available. This emulates and stores the 2A-130 G the default EDID (Extended Display Identification Information) of calls settings in a non-volatile memory. In this way, the computer or the Signal Source screen "see", even though none is connected.

The 2A-130G is for all installations with KVM or graphics extensions of conversations where no monitor is needed at local level and thus represents a simple, cost-effective solution when it comes to avoid booting problems due to the lack of screen.

This text is machine translated.

Features

  • Improved Graphics Quality - Resolutions up to 1920 x 1200 at 60 Hz, 1366 x 768 at 60 Hz
  • Power supply via USB - no external power supply required
  • No software required - no compatibility issues, no installation problems, no configuration is required

Hints

This is not an external graphics card.
The emulator works to a compatible KVM Extender, Video Extender or video splitter.

More interesting products

(*All information is plus legal VAT)