• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS1792 2 ports KVM changeover switch HDMI USB 1920 x 1200 Pixel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Aten CS1792 KVM switch

  • A USB console controls 2 computers with HDMI graphics and two more USB-devices
  • Automatic detection activated devices
  • Independent switching between the KVM, USB-Peripheral devices and audio data via the front push buttons or hotkeys
  • Outstanding graphics quality - supports 480i, 480p, 720p, 1080i and 1080p (HDTV)/1920 x 1200 (DVI)
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

HDMI

Video resolution

1920 x 1200 Pixel

Controller

USB

Audio headphones

Yes

Audio microphone

Yes

No. of USB 2.0 ports

4 x

Stackable

No

Rack mount option

No

Switch function

Hot key

Power supply (LOV)

via PSU

Factory colour

Silver

Weight

0.4 kg

Length

45 mm

Width

205 mm

Height

73 mm

Port

2 ports

Dim

(L x W x H) 45 x 205 x 73 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 989223 ATEN CS1792 2 ports KVM changeover switch HDMI USB 1920 x 1200 Pixel

User & Safety Instructions

User & Safety Instructions 989223 ATEN CS1792 2 ports KVM changeover switch HDMI USB 1920 x 1200 Pixel

Description

Features.
- 2-port HDMI USB 2. 0 KVMP™ Switch- One USB console controls two HDMI-interface computers and two additional USB devices- 2-port USB 2. 0 hub built in; fully compliant with the USB 2. 0 specification- Independent switching of KVM, USB peripheral, and audio focus via front panel pushbuttons and hotkeys- HDMI digital monitor support - fully compliant with HDMI; also HDCP compliant- Dolby True HD and DTS HD Master Audio support- Superior video quality - supports 480i, 480p, 720p, 1080i, and 1080p(HDTV)/1920 x 1200(DVI)- Power on detection - If one of the computers is powered off, the CS1792 will automatically switch to the next powered-on computer- Supports widescreen resolutions- Multiplatform support - Windows, Linux, and Mac- Console mouse port emulation/bypass feature supports most mouse driver and multifunction mice- Video DynaSync™ - stores the console monitor's EDID (Extended Display Identification Data) to optimize display resolution- Complete keyboard emulation for error-free booting- Mac keyboard support and emulation*- Auto Scan Mode for monitoring all computers and HDMI devices- Firmware Upgradable* 1. PC keyboard combinations emulate Mac Keyboards* 2. Mac keyboards only work with their own computersPackage Contents.
- 1x CS1792 USB 2. 0 HDMI KVMP™ Switch- 2x 2L-7D02UH HDMI KVM Cable Sets- 1x Firmware Upgrade Cable- 1x 0AD6-1605-24EG Power Adapter- 1x UC20KMZ-A-11 USB-to-PS/2 Converter- 1x User Instructions

Features

  • USB 2.0 KVMP™ switch with 2 ports for HDMI graphics
  • Built-in 2-Port USB 2.0 Hub, fully compatible with the USB 2.0 specifications
  • Supports digital HDMI monitors - fully compatible with the HDMI specifications and additionally HDCP-compatible
  • Supports Dolby True HD and DTS HD Master Audio
  • Supports the common widescreen resolutions
  • Multi-platform compatible - Windows, Linux and Mac
  • Console with mouse port emulation and bypass function supports most mouse driver and multifunction mice
  • Video Dyna Sync™ saves the EDID (Extended Display Identification Data) of the Konsolmonitore, to get the best possible image resolution to ensure
  • Keyboard Emulation for error-free booting
  • Supports and emulates Macintosh keyboards
  • Automatic port switch-over for the monitoring of the connected computer and HDMI devices
  • Firmware update possible.

Scope of delivery

  • CS1792 USB 2.0 KVMP™ switch for HDMI graphics
  • 2 x USB HDMI-KVM cable
  • Cable for firmware update
  • Power supply unit
  • Converter from USB to PS/2
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 163.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)