• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN KH1516A-AX-G 16 ports KVM changeover switch VGA USB, PS/2 1600 x 1200 Pixel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aten KH1516A

  • A KVM console controls up to 16 directly connected computer
  • Supports resolutions up to 1600 x 1200 at 60 Hz for distances up to 40 m
  • User access rights to ports can be assigned is programmable
  • Supports multiple user accounts - up to 10 users and 1 Administrator Account
  • Firmware update possible

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

16

Video via

VGA

Video resolution

1600 x 1200 Pixel

Controller

USB

PS/2

Audio headphones

No

Audio microphone

No

No. of USB 2.0 ports

2 x

Ethernet ports

16

Stackable

Yes

Rack mount option

Yes

Switch function

Hot key

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

2.8 kg

Length

44 mm

Width

433 mm

Height

160 mm

Port

16 ports

Dim

(L x W x H) 44 x 433 x 160 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 401744 ATEN KH1516A-AX-G 16 ports KVM changeover switch VGA USB, PS/2 1600 x 1200 Pixel

User & Safety Instructions

User & Safety Instructions 401744 ATEN KH1516A-AX-G 16 ports KVM changeover switch VGA USB, PS/2 1600 x 1200 Pixel

Description

Features.
- One KVM console control up to 16 directly connected computers- Space-Saving RJ-45 connectors and Cat 5e/6 cabling- By daisy chaining up to 31 additional KH1516A switches, as many as 512 computers can be controlled from the original KVM console- Console conversion – any type of KVM console can control any type of computer; mixed combinations (PS/2&USB) supported on both the KVM console and computer sides- Superior Video Quality- Supports the video resolutions up to 1600x1200@60Hz for up to 40 meters, and 1280x1024@75 Hz for up to 50 meters*- Configue port access rights for users on a port - by - port basis- Three port selection methods: Manual (via front panel pushbuttons), Hotkey, and multi-language OSD (On Screen Display)- Multiplatform support – PC, Mac, Sun, and serial- Multiple User Accounts -Supports up to 10 user and 1 administrator accounts- Two-Level Password Security- Supports one administrator and ten user profiles. Password protection prevents unauthorized accessing to the installation- Auto Scan mode enables continuous monitoring of user-selected computers- Broadcast Mode sends commands from the console to all computers – allowing you to perform operations (such as software installation, upgrades, shutdowns, etc. ), on them simultaneously- Adapter ID- Firmware Upgradeable*With KVM Adapter Cable KA7000 series. Package Contents.
- 1x KH1516A 16-port Cat 5 High-Density KVM Switch- 1x Firmware Upgrade Cable- 1x 0AD8-0C05-24EG Power Cord- 1x Rack Mount Kit- 1x Foot Pad Set (4 pcs. )- 1x User Instructions

Features

  • Through series connection of a maximum of 31 other KH 1516 A-switches can even from the original KVM console up to 512 Computer can be managed
  • Konsolkonversion-each type of KVM console can a computer with any type of taxes - mixed combinations (PS/2 and USB) on the side of the KVM console and the computer is possible
  • Three ways to Port Selection: manually (by push button on the front of the device), using a hotkey command via multilingual OSD (on-screen menu) and keyboard shortcuts
  • Supports numerous platforms - PC, Mac, sun and serial
  • User Profile password protection against unauthorized access to the system
  • Automatic port switch-over for the permanent monitoring of selected computer
  • Broadcast operation for simultaneous sending of konsolbefehlen at all computers - in this way you can use certain tasks (e.g. software installation, upgrades, shut down, etc.) parallel to perform on all computers
  • Adapter ID

Scope of delivery

  • KVM-switch
  • Cable for firmware update
  • Power cord
  • Kit for rack mounting
  • Stand-Set (4 pcs.)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 686.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)