• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN CS62US 2 ports KVM changeover switch VGA USB 2048 x 1536 Pixel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aten CS62US KVM switch

  • A USB console controls two USB Computer
  • Maximum resolution: up to 2048 x 1536 pixels
  • No external power supply required

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

2

Video via

VGA

Video resolution

2048 x 1536 Pixel

Controller

USB

Audio headphones

No

Audio microphone

Yes

No. of USB 2.0 ports

2 x

Stackable

No

Rack mount option

No

Switch function

Hot key

Power supply (LOV)

not required

Factory colour

Black

Weight

0.3 kg

Length

23 mm

Width

81 mm

Height

69 mm

Port

2 ports

Dim

(L x W x H) 23 x 81 x 69 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 401736 ATEN CS62US 2 ports KVM changeover switch VGA USB 2048 x 1536 Pixel

User & Safety Instructions

User & Safety Instructions 401736 ATEN CS62US 2 ports KVM changeover switch VGA USB 2048 x 1536 Pixel

Description

Features.
- One USB console controls two USB computers- Compact design, built-in 0. 9 m cables- Hotkey selection for OS and keyboard language- Computer Selection via hotkey and USB mouse- Multiplatform support - Windows, Linux, Mac, Sun- Video DynaSync ™ - exclusive ATEN technology eliminates boot-up display problems and optimizes resolution when switching between ports- Console mouse port emulation/bypass feature supports most mouse driver- USB mouse port can be used for USB hub and USB peripheral sharing*- Supports gaming keyboards- Supports multifunction and wireless keyboards and mice- All-in-one design- With speaker support- Superior video quality – up to 2048 x 1536; DDC2B- Auto Scan function to monitor computer operation- Non-powered- Sun/Mac keyboard support and emulation** 1. PC keyboard combinations emulate Sun/Mac keyboards* 2. Sun/Mac keyboards only work with their own computersPackage Contents.
- 1x 2-Port USB KVM Switch with Attached Cables- 1x User Instructions

Features

  • Hotkey selection for the operating system and the keyboard language
  • Sound transmission
  • Video Dyna Sync™ saves the EDID (Extended Display Identification Data) of the Konsolmonitore, to get the best possible image resolution to ensure
  • Compact design, built-in cable 0.9 m
  • Multi-platform compatible with Windows, Linux, Mac, Sun
  • The USB mouse port can also be used for a USB hub or shared USB peripheral devices can be used
  • Supports USB multimedia keyboards and multi-functional mice
  • All-in-One-Design
  • Automatic port switch-over for the monitoring of the computer
  • Computer selection via hotkeys
  • Supports and emulates Sun/Mac-Tastaturen
  • Firmware update possible

Scope of delivery

  • USB KVM switch
  • User manual.

System requirements

  • Windows® 2000/XP
  • Windows Vista™
  • LINUX
  • Mac
  • Sun
  • FreeBSD.