
Highlights & Details
Aten CS84U KVM switch
- A PS/2 or USB console controls four computer with VGA interface
- Computer selection via front-side port selection keys, hot keys and mouse
- Resolution up to 2048 x 1536 pixels
Technical specifications
- Product type
KVM changeover switch
- No. of switchable PCs
4
- Video via
VGA
- Video resolution
2048 x 1536 Pixel
- Controller
USB
PS/2
- Audio headphones
No
- Audio microphone
No
- No. of USB 2.0 ports
2 x
- Stackable
No
- Rack mount option
No
- Switch function
Hot key
- Power supply (LOV)
via PSU
- Factory colour
Silver
- Weight
0.8 kg
- Length
55 mm
- Width
210 mm
- Height
87 mm
- Port
4 ports
- Dim
(L x W x H) 55 x 210 x 87 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 989233 ATEN CS84U 4 ports KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel
User & Safety Instructions
User & Safety Instructions 989233 ATEN CS84U 4 ports KVM changeover switch VGA USB, PS/2 2048 x 1536 Pixel
Description
- One PS/2-USB VGA console controls four VGA interface computers. - Dual Interface - supports computers with PS/2 or USB keyboards and mice- Computer selection via front panel pushbuttons, hotkeys, and mouse- Multiplatform support - Windows, Linux, Mac, and Sun- Superior video quality - 2048 x 1536; DDC2B- Video DynaSync™ - Exclusive ATEN technology eliminates bootup display problems and optimizes resolution when switching between ports- Console mouse port emulation/bypass feature supports most mouse drivers and multifunction mice- Complete keyboard emulation for error-free booting- Mac/Sun keyboard support and emulation*- Multilingual keyboard mapping - supports English, Japanese, and French keyboards- Gaming keyboard support- Auto Scan Mode for monitoring all computers- Firmware upgradable- Non-powered* 1. PC keyboard combinations emulate Mac/Sun keyboards* 2. Mac/Sun keyboard work only with their own computersPackage Contents.
- 1x CS84U PS/2-USB KVM Switch- 2x 2L-5301UP PS/2-USB KVM Cables- 2x 2L-5302UP PS/2-USB KVM Cables- 1x User Instructions
Features
- Double interface - supports computers with PS/2 or USB keyboard and mouse
- Multi-platform compatible with Windows, Linux, Mac and Sun
- Improved Graphics Quality - Resolutions up to 2048 x 1536 pixels
- Video Dyna Sync™ exclusive technology of calls for avoiding display problems at restart and optimization of the resolution at the port switching
- Console with mouse port emulation and bypass function supports most mouse driver and multifunction mice
- Keyboard Emulation for error-free booting
- Supports and emulates Macintosh and Sun-Tastaturen
- Multilingual Keyboards - supports keyboard layouts for English, Japanese and French
- Supports modern keyboards with game control functions
- Automatic port switch for monitoring of the connected computer.
- Firmware update possible
- Do not Require external current supply
Scope of delivery
- CS84 U PS / 2-USB-KVM Switch
- 2 x 2 L -5301 UP PS / 2-USB-KVM cable
- 2 x 2 L -5302 UP PS / 2-USB-KVM cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 116.98*
What kind of KVM Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![ATEN KVM Cable [1x SPHD-15 plug - 1x VGA plug, USB 2.0 connector A] 3.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/491378_BB_00_FB/aten-kvm-cable-1x-sphd-15-plug-1x-vga-plug-usb-2-0-connector-a-3-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![ATEN KVM Cable [1x SPHD-15 plug - 1x VGA plug, USB 2.0 connector A] 5.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/491378_BB_00_FB/aten-kvm-cable-1x-sphd-15-plug-1x-vga-plug-usb-2-0-connector-a-5-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


















