
Highlights & Details
SpeaKa Professional 4 × 1 HDMI KVM switch with USB
- You can control up to 4 TV or computer signals
- Offers two additional USB 2.0 ports
- Independent switching of KVM, USB peripherals and audio via front button
- Supports 4K 2160P
Technical specifications
- Product type
KVM changeover switch
- No. of switchable PCs
4
- Video via
HDMI
- Video resolution
1920 x 1080 Pixel
3840 x 2160 Pixel
- Controller
USB
- Audio headphones
No
- Audio microphone
No
- No. of USB 2.0 ports
3 x
- Stackable
No
- Rack mount option
No
- Power supply (LOV)
via PSU
- Factory colour
Black
- Weight
0.8 kg
- Length
32 mm
- Width
270 mm
- Height
111 mm
- Port
4 ports
- Dim
(L x W x H) 32 x 270 x 111 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1000168 SpeaKa Professional 4 ports KVM changeover switch HDMI USB 1920 x 1080 Pixel, 3840 x 2160 Pixel
Conformity certificate
Conformity certificate 1000168 SpeaKa Professional 4 ports KVM changeover switch HDMI USB 1920 x 1080 Pixel, 3840 x 2160 Pixel
Description
The 4x1 HDMI USB KVM switch is HDMI v1.3 and HDCP-compliant and compatible with a variety of Windows and Mac operating systems.
This text is machine translated.
Features
- Metal housing for increased HF-shielding
- Supports Dolby True HD and DTS HD Master Audio
- HDMI and HDCP-compatible
- Video bandwidth of up to 6 GB/s
- Compatible with Windows, Mac, Linux computer, game consoles, Blu-ray DVD players and other CE devices
Scope of delivery
- 4 x 1 USB HDMI - KVM switch
- HDMI & USB 2.0 to HDMI and USB 2.0 cable
- Power supply unit (5V/2A)
- Quick guide.
Hints
System requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X 10.8 or higher
- Linux Kernel 2.6.x or higher
Frequently Bought Together
(*All information is plus legal VAT)€ 190.96*
What kind of KVM Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![SpeaKa Professional SP-7869784 Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/325052_LB_00_FB/speaka-professional-sp-7869784-jack-audio-phono-cable-extension-1x-jack-plug-3-5-mm-1x-jack-socket-3-5-mm-5-00-m-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















