
Highlights & Details
Aten KH1508A
- A KVM console controls up to 8 directly connected computer
- Supports resolutions up to 1600 x 1200 at 60 Hz for distances up to 40 m
- User access rights to ports can be assigned is programmable
- Supports multiple user accounts - up to 10 users and 1 Administrator Account
- Firmware update possible
Technical specifications
- Product type
KVM changeover switch
- No. of switchable PCs
8
- Video via
VGA
- Video resolution
1600 x 1200 Pixel
- Controller
USB
PS/2
- Audio headphones
No
- Audio microphone
No
- No. of USB 2.0 ports
2 x
- Ethernet ports
8
- Stackable
Yes
- Rack mount option
Yes
- Switch function
Hot key
- Power supply (LOV)
mains-powered
- Factory colour
Black
- Weight
2.8 kg
- Length
44 mm
- Width
437 mm
- Height
164 mm
- Port
8 ports
- Dim
(L x W x H) 44 x 437 x 164 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 401742 ATEN KH1508A-AX-G 8 ports KVM changeover switch VGA USB, PS/2 1600 x 1200 Pixel
User & Safety Instructions
User & Safety Instructions 401742 ATEN KH1508A-AX-G 8 ports KVM changeover switch VGA USB, PS/2 1600 x 1200 Pixel
Description
- One KVM console control up to 8 directly connected computers- Space-Saving RJ-45 connectors and Cat 5e/6 cabling- By daisy chaining up to 31 additional KH1508A switches, as many as 256 computers can be controlled from the original KVM console- Console conversion – any type of KVM console can control any type of computer; mixed combinations (PS/2&USB) supported on both the KVM console and computer sides- Superior Video Quality- Supports the video resolutions up to 1600x1200@60Hz for up to 40 meters, and 1280x1024@75 Hz for up to 50 meters*- Configue port access rights for users on a port - by - port basis- Three port selection methods: Manual (via front panel pushbuttons), Hotkey, and multi-language OSD (On Screen Display)- Multiplatform support – PC, Mac, Sun, and serial- Multiple User Accounts -Supports up to 10 user and 1 administrator accounts- Two-Level Password Security- Supports one administrator and ten user profiles. Password protection prevents unauthorized accessing to the installation- Auto Scan mode enables continuous monitoring of user-selected computers- Broadcast Mode sends commands from the console to all computers – allowing you to perform operations (such as software installation, upgrades, shutdowns, etc. ), on them simultaneously- Adapter ID- Firmware Upgradeable*With KVM Adapter Cable KA7000 series. Package Contents.
- 1x KH1508A 8-port Cat 5 High-Density KVM Switch- 1x Firmware Upgrade Cable- 1x 0AD8-0C05-24EG Power Cord- 1x Rack Mount Kit- 1x Foot Pad Set (4 pcs. )- 1x User Instructions
Features
- Through series connection of a maximum of 31 other KH 2508 A-switches can even from the original KVM console up to 256 Computer can be managed
- Konsolkonversion-each type of KVM console can a computer with any type of taxes - mixed combinations (PS/2 and USB) on the side of the KVM console and the computer is possible
- Three ways to Port Selection: manually (by push button on the front of the device), using a hotkey command key combinations and multilingual OSD (On-Screen Display)
- Supports numerous platforms - PC, Mac, sun and serial
- User Profile password protection against unauthorized access to the system
- Automatic port switch-over for the permanent monitoring of selected computer
- Broadcast operation for simultaneous sending of konsolbefehlen at all computers - in this way you can use certain tasks (e.g. software installation, upgrades, shut down, etc.) parallel to perform on all computers
- Adapter ID
Scope of delivery
- KVM-switch
- Cable for firmware update
- Power cord
- Kit for rack mounting
- Earthing cable
- Stand-Set (4 pcs.)
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 546.99*
What kind of KVM Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![ATEN KVM Adapter [1x VGA plug, USB 2.0 connector A - 1x RJ45 socket] 0.20 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/401741_BB_00_FB/aten-kvm-adapter-1x-vga-plug-usb-2-0-connector-a-1x-rj45-socket-0-20-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















