
Highlights & Details
Aten CS682 KVM switch
- A DVI graphics console controls two computers with USB
- Sound transmission with full bass range for a capturing extraordinary sound experience on 2.1-channel surround sound systems
- Computer selection via port selection keys, hot keys and USB mouse
- Graphics quality up to 1920 x 1200 pixels
Technical specifications
- Product type
KVM changeover switch
- No. of switchable PCs
2
- Video via
DVI
- Video resolution
1920 x 1200 Pixel
- Controller
USB
- Audio headphones
Yes
- Audio microphone
Yes
- No. of USB 2.0 ports
2 x
- Stackable
No
- Rack mount option
No
- Switch function
Hot key
- Power supply (LOV)
not required
- Factory colour
Black
- Weight
0.5 kg
- Length
49 mm
- Width
111 mm
- Height
78 mm
- Port
2 ports
- Dim
(L x W x H) 49 x 111 x 78 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 989228 ATEN CS682-AT 2 ports KVM changeover switch DVI USB 1920 x 1200 Pixel
User & Safety Instructions
User & Safety Instructions 989228 ATEN CS682-AT 2 ports KVM changeover switch DVI USB 1920 x 1200 Pixel
Conformity certificate
Conformity certificate 989228 ATEN CS682-AT 2 ports KVM changeover switch DVI USB 1920 x 1200 Pixel
Description
- One DVI video console controls two USB computers- Fully DVI-Digital specification compliant- USB 2. 0 mouse port can be used for USB hub and USB peripheral sharing*- Computer selection via remote port selector, hotkeys, and USB mouse- Audio-enabled - full bass response provides a rich experience for 2. 1 channel surround sound systems- Multiplatform support - Windows, Linux, Mac and Sun- Compact design, built-in all-in-on cables (2 x 1. 2 m)- Independent switching of the KVM and Audio focus - one computer can have the KVM focus while the other has the audio focus- Superior video quality - up to 1920 x 1200- Compatible with widescreen LCD monitors- Video DynaSync™ - Exclusive ATEN technology eliminates boot-up display problems and optimizes resolution when switching between ports- Power on detection - if either of the computers is powered off, the CS682 will automatically switch to the other computer- Supports multimedia keyboards- Supports wireless keyboards and mice- Console mouse port emulation/bypass feature supports most mouse drivers and multifunction mice- Mac/Sun keyboard support and emulation**- HDCP Compliant- Non-Powered- Firmware upgradable* This may require an additional power adapter. To use the USB 2. 0 mouse port as a USB hub, you must first disable mouse emulation mode. ** 1. PC keyboard combinations emulate Mac/Sun keyboards. ** 2. Mac/Sun keyboards work only with their own computers. Package Contents.
- 1x CS682 2-Port USB 2. 0 DVI KVM Switch- 1x Remote Port Selector- 1x User Instructions
Features
- The USB 2.0 mouse port can also be used for a USB hub or shared USB peripheral devices can be used
- Multi-platform compatible with Windows, Linux, Mac and Sun
- Compact design, built-in universal cable (2 x 1.2 m)
- Independent switching of KVM and sound - a computer can take over the KVM control while another controls the audio devices
- Supports LCD wide-screen monitors
- Video Dyna Sync™ exclusive technology of calls for avoiding display problems at restart and optimization of the resolution at the port switching
- Automatic detection activated devices
- Supports multimedia keyboards
- Supports wireless mice and keyboards
- Console with mouse port emulation and bypass function supports most mouse driver and multifunction mice
- Supports and emulates Macintosh and Sun-Tastaturen
- HDCP compatible
- No external power supply required
- Firmware update possible.
Scope of delivery
- CS682 2-port KVM-Switch for DVI with USB 2.0
- Port Selection switch for remote station
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 393.98€ 392.98*
What kind of KVM Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























