• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN PE0210SG 19 inch Server rack cabinet power strip Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet power strip

Suitable for server rack cabinet (inch)

19 inch

Outlets

10

Dim

(W x H x D) 44 x 448 x 45 mm

Cable length

0 cm

Material

Metal

Content

1 pc(s)

Factory colour

Black

Width

44 mm

Height

448 mm

Depth

45 mm

Keyboard layout

German, QWERTZ

Weight

1.332

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2342507 ATEN PE0210SG 19 inch Server rack cabinet power strip Black

User & Safety Instructions

User & Safety Instructions 2342507 ATEN PE0210SG 19 inch Server rack cabinet power strip Black

Description

The Aten PE0210S, a 10-way, 1U rack mount power distribution unit (PDU), offers IEC outputs. It distributes the energy via a single plug with unfiltered electrical feed-through to 10 sockets.

This text is machine translated.

Scope of delivery

  • 1x PE0210SG basic PDU␍1x LIN2-314K-P42G power cable␍1x user

What kind of 19" IT System Cabinet Accessories are you looking for?