• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATEN PE7108G-AX-G PE7108G-AX-G Power distribution module

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ATEN PE7108G 8AC outputs 1U black power distribution unit (PDU)

  • Supports TCP/IP, UDP, HTTP, HTTPS, SSL, DHCP, SMTP, NTP, DNS, Auto Sense, Ping, Telnet and SNMP V1,V2&V3
  • Current measurement and monitoring at socket level
  • Environmental Monitoring: Supports external temperature/temperature & humidity sensors for rack temperature and humidity monitoring
  • Current, voltage, power, power loss, temperature and humidity measurement and threshold setting

Technical specifications

Product type

Power distribution module

No. of IEC C13 10A sockets

8

Factory colour

Black

Cable length

3.00 m

Weight

2.72 kg

Width

43.24 cm

Height

22.04 cm

Depth

4.4 cm

Documents & Downloads

Datasheet

Datasheet 1879829 ATEN PE7108G-AX-G PE7108G-AX-G Power distribution module

User & Safety Instructions

User & Safety Instructions 1879829 ATEN PE7108G-AX-G PE7108G-AX-G Power distribution module

Description

ATEN has developed a new generation of environmentally friendly power distribution units (PDUs) to effectively increase the efficiency of data center power usage. The PE7108 eco PDUs are intelligent PDUs with 8 AC sockets and are available in various IEC or NEMA configurations. They offer secure, centralized, intelligent power management of data centers IT equipment (servers, storage systems, KVM switches, network devices, serial data devices, etc.), as well as the possibility of monitoring the environment of the center via sensors*.

eco PDUs provide real-time power measurement - allows you to control and monitor the power status of devices connected to the PDUs either on the PDU device or at the socket level, from virtually any location via a TCP/IP connection.

eco PDU supports any third-party v3 SNMP Manager software and eco Sensors (Energy Management Software). eco Sensors provide an easy way to manage multiple devices with an intuitive and user-friendly graphical user interface. Which allows you to configure a PDU device and monitor the power status of the connected devices. with eco Sensors, the sensor-activated eco PDU also offers comprehensive power analysis reports, which can be separated by department and location and offers precise measurements of current, voltage, power and watt-hours on a real-time display.

With advanced security features and ease of use, the eco PDU is the most convenient, reliable, and cost-effective way to remotely monitor power for multiple computer installations and provide energy resources in the most efficient way.

This text is machine translated.

Features

  • 1U eco PDU with 8 sockets
  • Measurement at socket level

Scope of delivery

  • 1x PE7108 eco PDU
  • 1x mounting set
  • 1x LINP-13F1-3B0G power cable
  • 1x FDSK-D113-250G CD-ROM (Manual, eco Sensors Software)
  • 1x User Guide

Hints

* Sensors are optional accessories. A sensor-enabled installation is required to create more comprehensive data and energy efficiency tables. A high density of sensor installation is useful for creating more accurate data.