Datasheet 401752 ATEN PE8216G-AX-G PE8216G-AX-G Power management unit
User & Safety Instructions
User & Safety Instructions 401752 ATEN PE8216G-AX-G PE8216G-AX-G Power management unit
Description
Gence-Produktreihe has within its NO CALLS a completely new generation of power distributors (eco PDUs), which have the power consumption in the data center to effective way optimized. The NRGence eco PDU PE 8216 has 16 output sockets and is equipped with various IEC equipment available. The models of the extended PE 8-series include the NRGence POP-overload protection (Proactive overload protection), which automatically detects the plug-in socket output, which has caused the overloading is disabled.
The NRGence eco PDUs offer a safe, centralized, intelligent management of the power supply (power on, power off, reboot) of the IT systems (servers, storage devices, KVM switches, network units, serial devices, etc.) in the data center as well as the possibility for the monitoring of the ambient conditions in the data center via sensors.
The NRGence eco PDUs ensure a remote control of the power supply along with a measurement of the network parameters in real time - so you can connect the power supply to the PDUs connected devices at any time and almost any location via a TCP/IP connection on PDU or socket level (depending on model) control and monitor.
The status of the socket outputs can be individually, so that the user the devices individually can be switched on or off. The eco PDU offers comprehensive analyzes, which can be differentiated by departments and locations, and precise measuring results of current, voltage, power and watt-hours in real time. The Installation and handling are quick and simple: you only need a few cables with the appropriate ports. The configuration and management is in the web browser operable user interface. And because the firmware of the eco PDU conveniently via the network update, you always remain up-to-date: Download the latest functions easily from our webpage, as soon as the updates are available.
The NRGence eco PDU supports V3 SNMP management software from other vendors. With our own software NRGence eco sensor, you can quickly and easily manage numerous devices. It has an intuitive and user-friendly graphical user interface that your PDU configure devices and the condition of the power supply to all connected devices can monitor.
Thanks to the extended security at a very simple operation is the most reliable and at the same time the most practical, cost-effective eco PDU solution, in order to take the power supply of many computer systems remote and the feed more efficiently.
This text is machine translated.
Scope of delivery
1 x PE 8216 eco PDU
1x power cord
1 x kit for rack mounting
1x CD-ROM (User's Guide, Eco Sensor Software)
1x user manual.
Description
Gence-Produktreihe has within its NO CALLS a completely new generation of power distributors (eco PDUs), which have the power consumption in the data center to effective way optimized. The NRGence eco PDU PE 8216 has 16 output sockets and is equipped with various IEC equipment available. The models of the extended PE 8-series include the NRGence POP-overload protection (Proactive overload protection), which automatically detects the plug-in socket output, which has caused the overloading is disabled.
The NRGence eco PDUs offer a safe, centralized, intelligent management of the power supply (power on, power off, reboot) of the IT systems (servers, storage devices, KVM switches, network units, serial devices, etc.) in the data center as well as the possibility for the monitoring of the ambient conditions in the data center via sensors.
The NRGence eco PDUs ensure a remote control of the power supply along with a measurement of the network parameters in real time - so you can connect the power supply to the PDUs connected devices at any time and almost any location via a TCP/IP connection on PDU or socket level (depending on model) control and monitor.
The status of the socket outputs can be individually, so that the user the devices individually can be switched on or off. The eco PDU offers comprehensive analyzes, which can be differentiated by departments and locations, and precise measuring results of current, voltage, power and watt-hours in real time. The Installation and handling are quick and simple: you only need a few cables with the appropriate ports. The configuration and management is in the web browser operable user interface. And because the firmware of the eco PDU conveniently via the network update, you always remain up-to-date: Download the latest functions easily from our webpage, as soon as the updates are available.
The NRGence eco PDU supports V3 SNMP management software from other vendors. With our own software NRGence eco sensor, you can quickly and easily manage numerous devices. It has an intuitive and user-friendly graphical user interface that your PDU configure devices and the condition of the power supply to all connected devices can monitor.
Thanks to the extended security at a very simple operation is the most reliable and at the same time the most practical, cost-effective eco PDU solution, in order to take the power supply of many computer systems remote and the feed more efficiently.