
Number
Total (€ 39.49 / piece)
€
Only 5 Piece(s) available
Highlights & Details
Aten UCE60 console extender
- Expands the transmission route to the USB device, to a maximum of 60 m over Cat. 5/Cat. 5e/Cat. 6-Network Cable
- The built-in USB 1.1 Transceiver prevent loss of signal
Technical specifications
- Product type
Extension
- Transfer type
via RJ45 network cable
- Interfaces (input)
USB A (USB 1.1)
- Interfaces (output)
USB A (USB 1.1)
- Range (max.)
60 m
- Factory colour
Silver
- Weight
0.185
- Length
0.000 mm
- Width
0.000 mm
- Height
0.000 mm
- Cable use
PC
- Connections
USB-A plug
- Connection type
USB
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 989236 ATEN UCE60 USB A (USB 1.1) Extension via RJ45 network cable 60 m
User & Safety Instructions
User & Safety Instructions 989236 ATEN UCE60 USB A (USB 1.1) Extension via RJ45 network cable 60 m
Description
Features.
- USB 1. 1 compliant. - Provides support for any full-speed (12Mb/s) or low-speed (1. 5Mb/s) USB devices. - Extends the transmission distance of a USB device up to 60m (198 ft) using Cat 5/ Cat 5e/ Cat 6 cabling. - Embedded USB 1. 1 Transceivers prevent signal loss. - Lowest cost solution for extending USB signals. - No additional installation software required. - LED indicates when additional external power supply needed. - Multiplatform support: Windows 2000/XP/Vista Mac. Package Contents.
- 1x Local Unit (1 ft USB Cable attached)- 1x Remote Unit
- USB 1. 1 compliant. - Provides support for any full-speed (12Mb/s) or low-speed (1. 5Mb/s) USB devices. - Extends the transmission distance of a USB device up to 60m (198 ft) using Cat 5/ Cat 5e/ Cat 6 cabling. - Embedded USB 1. 1 Transceivers prevent signal loss. - Lowest cost solution for extending USB signals. - No additional installation software required. - LED indicates when additional external power supply needed. - Multiplatform support: Windows 2000/XP/Vista Mac. Package Contents.
- 1x Local Unit (1 ft USB Cable attached)- 1x Remote Unit
Features
- Corresponds to the USB 1.1 specifications
- Supports USB-devices according to full speed (12Mbps) and low-speed specifications (1.5 Mbps)
- No software installation required
- LED display, if additional external power supply is needed
Scope of delivery
- Transmission Unit (with integrated USB cable, 30 cm)
- Receiver unit
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 58.81*
What kind of AV Extensions are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































