
Highlights & Details
Aten VGA graphics extension 150 m, pair
- Supports a local and a remote screen
- Transmission paths up to 150 m
- 16-stage gain controller for the compensation of the graphics signal over the distance
- A high graphics resolution up to 1280 x 1024 on 150 m
Technical specifications
- Product type
Extension
- Transfer type
via RJ45 network cable
- Interfaces (input)
VGA
- Interfaces (output)
VGA
- Resolution (max.)
1280 x 1024 p
- Range (max.)
150 m
- Factory colour
Black
- Weight
250 g
- Length
121 mm
- Width
86 mm
- Height
23 mm
- Dim
(L x W x H) 121 x 86 x 23 mm
- Cable length
150 m
- Version
Cable extension
- Cable use
VGA
- Connections
RJ45 connector
- Connection type
VGA
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 989246 ATEN VE150A-AT-G VGA Extension via RJ45 network cable 150 m
User & Safety Instructions
User & Safety Instructions 989246 ATEN VE150A-AT-G VGA Extension via RJ45 network cable 150 m
Description
The graphics extension VE150 consists of a local transmission, as well as a reception unit for the remote location to via a conventional CAT 5e cable. The distance between the two devices can be up to 150 m. It is particularly suitable for factories and construction sites, as well as environment, where the display device on a sensitive place, however the system unit in a safe place setting up.
This text is machine translated.
This text is machine translated.
Features
- Used for connection of the local and remote device ethernet cable CAT 5e
- Easy to set up
- Supports numerous platforms: Supports PC, Mac, sun and Linux
- Supports DDC for the local monitor
- Supports VGA, SVGA, XGA, SXGA and multi-sync monitors.
Scope of delivery
- Transmitter unit
- Receiver unit
- 2 x mains adapter
- VGA cable (1.8 m)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 103.35*
What kind of AV Extensions are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































