User & Safety Instructions 2342384 ATEN VE883K2-AT-G HDMI™ HDMI extender 300 m
Description
The VE883 is a fiber-based extender designed to extend uncompressed 4K signals up to 300m (with VE883K1) or 10km (with VE883K2) over duplex fiber optic cables. The VE883 meets HDMI specifications, including 3D, Deep Color (up to 12 bits) and signal transfer rates (up to 10.2 GB) to ensure excellent video quality.
With Aten's exclusive FarSmooth technology, the VE883 prevents delays and freezes by adjusting output rates to input rates and ensuring that the video display is stable, fluid, and identical to the source, especially for remote transmission applications that require uninterrupted video streams. The VE883 has an HDMI input and output, an analogueue audio input and output, USB2.0, IR, RS-232 control connection and a Gigabit Ethernet port. For point-to-point expansion, the VE883 can accept fiber optic cables by inserting SFP+ modules into its optical port.
In order to avoid bulky cable laying, the VE883 guarantees a simple and fast solution for the optimum transmission of Ethernet, IR, HDMI, RS-232 and USB signals up to a distance of 10 km simply via a set of duplex glass fiber cables. The VE883 is also USB transparent and thus compatible with a wide range of USB peripherals.
Designed to meet the latest trend of lossless 4K and long-distance signal extensions, VE883 is suitable for use wherever remote transmission is required and little interference is permitted, such as in traffic stations and modern office buildings.
This text is machine translated.
Features
Extends HDMI video, stereo audio, IR, RS-232 control and Ethernet signals via duplex fiber optic cabling
Supports ultra-long distance transmission up to 10 km*
Supports lossless 4K video up to 4096 x 2160 / 3840 x 2160 at 60 Hz (4:2:0)
Supports USB 2.0, with a maximum transfer rate of 25 Mbps
Scope of delivery
1x VE883T 4K HDMI optical transmitter
1x VE883R 4K HDMI optical receiver
2x power supplies
2x connection block, 3-pin
2x connection block, 5-pin
1x IR receiver
1x IR transmitter
1x USB cable
2x HDMI LockPro
2x SFP modules
1x User Guide
Description
The VE883 is a fiber-based extender designed to extend uncompressed 4K signals up to 300m (with VE883K1) or 10km (with VE883K2) over duplex fiber optic cables. The VE883 meets HDMI specifications, including 3D, Deep Color (up to 12 bits) and signal transfer rates (up to 10.2 GB) to ensure excellent video quality.
With Aten's exclusive FarSmooth technology, the VE883 prevents delays and freezes by adjusting output rates to input rates and ensuring that the video display is stable, fluid, and identical to the source, especially for remote transmission applications that require uninterrupted video streams. The VE883 has an HDMI input and output, an analogueue audio input and output, USB2.0, IR, RS-232 control connection and a Gigabit Ethernet port. For point-to-point expansion, the VE883 can accept fiber optic cables by inserting SFP+ modules into its optical port.
In order to avoid bulky cable laying, the VE883 guarantees a simple and fast solution for the optimum transmission of Ethernet, IR, HDMI, RS-232 and USB signals up to a distance of 10 km simply via a set of duplex glass fiber cables. The VE883 is also USB transparent and thus compatible with a wide range of USB peripherals.
Designed to meet the latest trend of lossless 4K and long-distance signal extensions, VE883 is suitable for use wherever remote transmission is required and little interference is permitted, such as in traffic stations and modern office buildings.
This text is machine translated.
Features
Extends HDMI video, stereo audio, IR, RS-232 control and Ethernet signals via duplex fiber optic cabling
Supports ultra-long distance transmission up to 10 km*
Supports lossless 4K video up to 4096 x 2160 / 3840 x 2160 at 60 Hz (4:2:0)
Supports USB 2.0, with a maximum transfer rate of 25 Mbps