• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ATG ATG116 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

ATG discs-FIX washers repair kit

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Windscreen repair set

Content

1 Set

Use

Windows

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1582789 ATG ATG116 1 Set

Security datasheet

Security datasheet 1582789 ATG ATG116 1 Set

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Simple application of the windscreen repair Sets: small stone chips in the laminated glass thanks to the special resin easily, in the do-it-yourself method to prevent further cracking in ausbessert, glass. Security at a small price: with the extensive stone chipping Disc Repair Kit lend your damaged windshield stability and save yourself so expensive special repairs or expensive windscreen exchange. Fast repair with the ATG special tool kit for car windscreen: with the special injector verfullen and even dangerous damages in the car windscreen glass before the damaged area increases or cracks spread. Smart, smarter, Smart Repair: by DIY Car Glass Special tool set, you get your vintage or classic car with small defects in the windshield in its original condition and can every overpriced special workshops bypassed. A must in every tool box: visual disturbances and distortions in the vehicle, e.g. by windshield wiper or scraper, but also geplatztes, cracked glass by heat and cold, the steinschlag-kit eliminated.

This text is machine translated.

Features

  • Only 30-50 minutes repair time
  • No special tools are required
  • Prevents wiper blade wear
  • Permanently durable.

Scope of delivery

  • 1 x 2 ml UV-Resin (special resin).
  • 1 x resin base.
  • 1 x resin injector (syringe).
  • 1x cleaning pinboard nobility.
  • 2 x adhesive seal.
  • 5 x finish foil.
  • 1 x razor blade.
  • 1 x cleaning cloth.
  • 1x user manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)