• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auer Signalgeräte Combo sounder KLL Red Non-stop light signal, Non-stop acoustic signal 24 V DC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 135.00
-11 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Combo sounder

Series

KLL

Operating voltage

24 V DC

Factory colour

Red

Colour

Red

Signal type

Non-stop light signal

Non-stop acoustic signal

Flash rate

120 flashes/min

IP43

No. of tones

1

Case colour

Grey

Lighted picture

Permanent light

Type

KLL

Type

Wall mounting or flush mounting

Calotte colour

Red

Documents & Downloads

Datasheet

Datasheet 516087 Auer Signalgeräte Combo sounder KLL Red Non-stop light signal, Non-stop acoustic signal 24 V DC

User & Safety Instructions

User & Safety Instructions 516087 Auer Signalgeräte Combo sounder KLL Red Non-stop light signal, Non-stop acoustic signal 24 V DC

Conformity certificate

Conformity certificate 516087 Auer Signalgeräte Combo sounder KLL Red Non-stop light signal, Non-stop acoustic signal 24 V DC

Description

Combination electromechanical small horn with warning/signal lamp · For universal visual-audio applications · Model with megaphone · Sound and light can be controlled separately · Good value for money

This text is machine translated.

Hints

Delivery without bulbs. Suitable socket BA15d!

More interesting products

(*All information is plus legal VAT)