• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Combo sounder LED 424.320.75 Yellow Non-stop light signal 24 V DC 98 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Combo sounder

Operating voltage

24 V DC

Factory colour

Yellow

Colour

Yellow

Signal type

Non-stop light signal

Height

234.5 mm

Features

LED

IP65

Dim

(W x H x D) 82.75 x 234.5 x 91.4 mm

Depth

91.4 mm

Width

82.75 mm

Lighted picture

LED permanent

Material

PC

Type

424.320.75

Noise emission (max.)

98 dB

Operating voltage

24 V DC

Volume

98 dB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 585134 Werma Signaltechnik Combo sounder LED 424.320.75 Yellow Non-stop light signal 24 V DC 98 dB

User & Safety Instructions

User & Safety Instructions 585134 Werma Signaltechnik Combo sounder LED 424.320.75 Yellow Non-stop light signal 24 V DC 98 dB

Description

Electronic horn in combination with LED steady light.

Features

  • Horn with a lifespan of up to 5000 h
  • LED ambient light with a life of up to 50 000 h
  • Optical and acoustic signal can be controlled separately
  • Integrated mounting bracketHigh protective class: IP 65
  • PC PC/ABS-Blend ONE FAMILY HOUSE GRAY
  • Cap: PC, transparent
  • Connection: Screw terminal with wire protection max. 1.5 mm ²
  • Cable dia. up to 9 mm.
  • Mounting: Bracket mounting
  • Sound art: horn tone.

Scope of delivery

  • Bulbs.

Hints

Light bulb included

More interesting products

(*All information is plus legal VAT)