• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auer Signalgeräte Combo sounder KDL Red Non-stop light signal, Single tone 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Combo sounder

Series

KDL

Operating voltage

230 V AC

Factory colour

Red

Colour

Red

Signal type

Non-stop light signal

Single tone

Flash rate

120 flashes/min

IP43

No. of tones

1

Case colour

Grey

Lighted picture

Permanent light

Type

KDL

Type

Wall mounting or flush mounting

Calotte colour

Red

Documents & Downloads

Datasheet

Datasheet 516074 Auer Signalgeräte Combo sounder KDL Red Non-stop light signal, Single tone 230 V AC

User & Safety Instructions

User & Safety Instructions 516074 Auer Signalgeräte Combo sounder KDL Red Non-stop light signal, Single tone 230 V AC

Conformity certificate

Conformity certificate 516074 Auer Signalgeräte Combo sounder KDL Red Non-stop light signal, Single tone 230 V AC

Description

Combination electromechanical small horn with warning/signal lamp · For universal visual-audio applications · Model without the bell · Sound and light can be controlled separately · Good value for money

This text is machine translated.

Hints

Delivery without bulbs. Suitable socket BA15d!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)