• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auer Signalgeräte Light LED IBS 800507405 Yellow Yellow Non-stop light signal, Flasher 24 V DC, 24 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Light

Series

IBS

Operating voltage

24 V DC

24 V AC

Colour

Yellow

(Ø)

30 mm

Features

LED

Flash rate

60 flashes/min

IP65/67

Dim

(Ø) 30 mm

Factory colour

Yellow

Case colour

Black

Lighted picture

LED permanent/flashing

Material

Polycarbonate (PC)

Signal type

Non-stop light signal

Flasher

Type

IBS

Weight

30 g

Calotte colour

Yellow

Max. temperature

+60 °C

Min. temperature

-25 °C

Documents & Downloads

Datasheet

Datasheet 516186 Auer Signalgeräte Light LED IBS 800507405 Yellow Yellow Non-stop light signal, Flasher 24 V DC, 24 V AC

User & Safety Instructions

User & Safety Instructions 516186 Auer Signalgeräte Light LED IBS 800507405 Yellow Yellow Non-stop light signal, Flasher 24 V DC, 24 V AC

Conformity certificate

Conformity certificate 516186 Auer Signalgeräte Light LED IBS 800507405 Yellow Yellow Non-stop light signal, Flasher 24 V DC, 24 V AC

Description

M22 Built-in LED permanent/flashing light · Maintenance-free LED technology · Long life min. 100,000 h · Low power consumption, vibration-proof · Low installation depth.

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)