• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auerswald COMfortel 2600 PBX ISDN Answerphone, Headset connection Touch display Black, Silver

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Auerswald Comfortel 2600

  • Professional system telephone
  • TFT touch display
  • Can be extended to up to 105 function keys

Technical specifications

Product type

PBX ISDN

Features

Answerphone

Headset connection

Display type

Touch display

Keyboard backlighting

No

Answerphone

Yes

Hands-free

No

Phone book entries

1600

Factory colour

Black

Silver

Low radiation

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 989957 Auerswald COMfortel 2600 PBX ISDN Answerphone, Headset connection Touch display Black, Silver

Conformity certificate

Conformity certificate 989957 Auerswald COMfortel 2600 PBX ISDN Answerphone, Headset connection Touch display Black, Silver

Description

Do you make a lot of calls and value modern communication technology? Then the COMfortel 2600 is the right system telephone for you. It comes in a high-quality, modern design with a wealth of practical features. Menu navigation and telephone operation is simple and intuitive using the large colour display touch functions. Convenient features and system functions can be accessed directly by pressing buttons. The current status is immediately shown by LEDs in the buttons. TAPI links are established by the integrated USB interface to directly dial Outlook contacts, for example.
Each COMfortel 2600 includes a convenient answering machine with many useful functions such as call recording, remote access, and the option of separate greetings for different caller group. If necessary, the answering machine can be activated by simply inserting a commercially available SD/SDHC card.
The COMfortel 2600 supports automatic recognition of connection type – an Auerswald invention. This allows the phone to be used directly on the S0 port or UP0 port of a telephone system without modification. The COMfortel 2600 is available in black or white.
And if the COMfortel 2600’s 15 programmable function keys are not enough, the telephone can be extended by up to 3 COMfortel Xtension300 key extension modules. Up to 105 function keys are then available, including the 15 buttons on the phone itself. 

This text is machine translated.

Features

  • Large TFT colour display with touch function and automatic brightening/dimming backlight
  • Automatic detection of connection type S0 or UP0
  • Best acoustic properties
  • Telephone directory for 1600 entries integrated in telephone
  • Headset connection with DHSG support for wireless headsets
  • Convenient answering machine with individual greetings depending on call type (additional SD/SDHC card required)
  • Power supply via the system cable, no separate power supply required
  • USB port for CTI (TAPI) and product configuration
  • Multi-language menu
  • Can be extended by 3 COMfortel Xtension300 button modules
  • Separately adjustable buzzer, handset, and hands-free volume
  • Microphone mute function.
  • Phone lock, emergency calls still possible
  • Online name search (backwards search), with IP telephone systems
  • Display caller number (CLIP) and ID (CNIP) from local and central telephone system directory
  • Supports ISDN performance features of the Auerswald telephone system
  • Power supply via the system cable, no separate power supply required
  • Answering machine function:
  • Activate by inserting an SD/SDHC card
  • Activation and message forwarding can be remote controlled
  • Best audio quality through uncompressed recording
  • Easy activation via function keys
  • Total capacity depends on memory (1 GB corresponds to approx. 30 hours recording time)
  • Call recording and dictate function (voice memo)
  • Max. 250 greetings and 250 messages
  • Call acceptance and greeting depending on call type and caller number

Scope of delivery

  • COMfortel 2600 basic unit
  • Handset with connection cable
  • ISDN connection cable RJ-45/RJ-45 (approx. 3 m long)
  • Commissioning and quick operating instructions

System requirements

  • Telephone system with S0/UP0 port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 412.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.