• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auerswald COMfortel PoE-1000 Adapter 10 / 100 / 1000 MBit/s IEEE 802.3af (12.95 W)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COMfortel PoE-1000

  • Standard IEEE 802.3af (Class 0)
  • Automatic determination of the necessary power requirement (max. 15.4 W)
  • Plug and Play, no configuration required
  • Compact dimensions
  • Wide range of uses

Technical specifications

Product type

Adapter

PoE

IEEE 802.3af (12.95 W)

LAN data transfer rate

10 / 100 / 1000 MBit/s

Width

45 mm

Height

85 mm

Length

150 cm

Depth

66 mm

Connection type

Telephone

UKCA

yes

Description

The PoE Injector COMfortel PoE-1000 for Gigabit Ethernet devices can be used to power an IEEE 802.3af-compliant network device, such as a wireless access point, an IP telephone or a network camera, directly over the network cable.

The power supply via the network connection reduces the number of cables and increases the flexibility in selecting the installation location. There is no need for a separate plug-in power supply, only the network cable is required for connection and the device no longer has to be installed in the immediate vicinity of a socket.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.78*

What kind of PoE Network Components are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)