• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 11416 H0 -

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 Large coaling plant

  • For creating lifelike stations
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Type

-

Age category

15 years and over

Type

Assembly kit

Dim

(L x W x H) 179 x 113 x 37 mm

Length

179 mm

Width

113 mm

Height

37 mm

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 249643 Auhagen 11416 H0 -

Description

The prototype of this model is present in Chemnitz-Hilbersdorf and is a variant of DR/DRG-unified coaling. This type of coal-weighing bunker was set up at numerous places since 1930s. The steel construction is very detailed and filigree. Track middle distance 70 mm. Auhagen kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)