• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 41681 H0 Fence Assembly kit

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

H0 enclosure

  • Detailed
  • Lifelike
  • 'HO' in white letters on a black background.

Technical specifications

  • Door width 38 mm
  • Door width 12 mm
Size

H0

Product type

Fence

Type

Assembly kit

Length

540 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207219 Auhagen 41681 H0 Fence Assembly kit

Description

Walls made of clinkers are a stylish way of circumventing the land. The large gate for vehicles, as well as the small gate for pedestrians are made of sturdy Lasercut cardboard.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)