• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 13070 H0 Garden fence Assembly kit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 13.18)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HO wooden fence, hand painted

  • Set of 22
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

H0

Product type

Garden fence

Type

Assembly kit

Length

910 mm

Height

12 mm

Age category

15 years and over

Type

Garden fence

Description

Owing to an expensive hand painting, the wood fences give the effect of original work in detail! With the versatile combinable elements you can implement the most different fence forms.

Features

  • Extre accessories.

More interesting products

(*All information is plus legal VAT)