• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 33030 N Agricultural fence Assembly kit

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.65)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

N Electric fence, hand-painted

  • Set of 12
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.

Technical specifications

Size

N

Product type

Agricultural fence

Type

Assembly kit

Length

660 mm

Height

7 mm

Age category

15 years and over

Type

Pasture fence

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 241889 NOCH 33030 N Agricultural fence Assembly kit

Description

Thanks to an elaborate hand-painting the wooden fences functions as the original! With the diverse elements combined, you can implement a variety of fence shapes.

Features

  • Noch Accessories.

More interesting products

(*All information is plus legal VAT)