• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 41701 Auhagen 41701 H0f Military Railway Track Kit (54 Pcs) Decoys

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Auhagen 41701 H0f Military Railway Track Kit (54 Pcs)

  • Lifelike design
  • The letters 'HOf' are displayed in black text on a white background within a square frame.

Technical specifications

Size

H0f

Product type

Narrow-gauge railway tracks

Settings

Rail traffic

Type

Decoys

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469295 Auhagen 41701 Auhagen 41701 H0f Military Railway Track Kit (54 Pcs) Decoys

Description

Expansion of the Conrad order no. 46 92 93. Feldbahnset.
The set consists of:
18 curved tracks 30° R = 57.5 mm
18 straight tracks 57.5 mm
12 straight tracks 28,75 mm
Each 1 left and right point 30°, 42.5 mm
1 Y-switch 2 x 30°, 42.5 mm
Each 1 left and right track crossing for control track 30°, 57.5 mm
Rotary disc Ř 11.8 mm
Wheel track 6.5 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)