• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Auhagen 42501 H0 Model train backdrop 113 mm x 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0/TT Relief set with 5 community centre fronts

  • Extendable
  • Photo Realistic
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Product type

Model train backdrop

Width

113 mm

Height

150 mm

Dim

(W x H) 113 mm x 150 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 217108 Auhagen 42501 H0 Model train backdrop 113 mm x 150 mm

Description

Photo-realistic print on strong card. Partially oriels and balconies are additionally attached and thereby increase the plastic effect. Dimension: 150 x 20 x 113 mm; 156 x 20 x 204 mm; 172 x 20 x 188 mm; 144 x 20 x 110 mm; 144 x 20 x 126 mm.

Scope of delivery

  • 5 Half relief background hullasses.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)