• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3009 Labels Ø 8 mm Paper Black 416 pc(s) Permanent adhesive Sticky dots

Eco
1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 416 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Round Labels, Black Ø 8

  • Colored adhesive adhesive points in black with a diameter of 8 mm, for marking, arranging, planning, handicrafts, Mark and organizeA total of 416 marker points on four sheets in the practical and handy small packEnvironmentally friendly and PVC-free: High-quality, chlorine-free bleached special paper, solvent-free adhesive. The color dots are 100% recyclable with waste paperColored round stickers available in small and large sizes, ideal for planning dates and holidays on wall calendars or for marking certain products such as for quality control or for inventoryThe marker points are easy to label by hand and are not suitable for printing. Here we offer you a large selection of printable labels in various forms and formats
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Sticky dots

Label size

Ø 8 mm

Label material

Paper

Factory colour

Black

Adhesion

Permanent adhesive

Content

416 pc(s)

Format

Circular

Label width

8 mm

Label height

8 mm

Label diameter

8 mm

Contents

4 Sheet

Suitable for

Manual labeling

Use

Marking

Marking

Highlight

Printable

No

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337462 Avery-Zweckform 3009 Labels Ø 8 mm Paper Black 416 pc(s) Permanent adhesive Sticky dots

Description

The black self-adhesive marking points 3009 with a diameter of 8 mm from Avery are ideal for marking, arranging, organizing, scheduling and planning. 416 round adhesive points on sheet per pack.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)