• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 3175 Sticky dots Ø 8 mm White 416 pc(s) Permanent adhesive Paper

Eco
1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 416 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Round Labels, White Ø 8

  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

Sticky dots

Label size

Ø 8 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

416 pc(s)

Format

Circular

Label width

8 mm

Label height

8 mm

Label diameter

8 mm

Contents

4 Sheet

Suitable for

Manual labeling

Use

Marking

Marking

Highlight

Printable

No

UKCA

not relevant

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337504 Avery-Zweckform 3175 Sticky dots Ø 8 mm White 416 pc(s) Permanent adhesive Paper

Description

The white, self-adhesive marking points 3175 with a diameter of 8 mm from Avery are ideal for marking, arranging, organizing, scheduling and planning. 416 round adhesive points on sheet per pack.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)