
Number (Package size 120 pc(s))
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Avery Zweckform 3424-10 labels, Home Office, small pack, A4 with ultragrip, address sticker, 105 x 48 mm, 10 sheets/120 labels, white
- White paper labels with reliable adhesive strengthPrecise printer feed and guaranteed stingers thanks to innovative ultragrip technologyEnvironmentally friendly: FSC®-certified paper from sustainably managed forestsPerfect for home office. ideal for labeling brochure covers and postage self-printing under: www.internetmarke.deSuitable for all common laser and inkjet printers. Problem-free printer run on laser confirmed by TUV SÜDSimply label quickly with the free online templatesReliable quality from the climate-neutral market leader Avery Zweckform
Technical specifications
- Sustainability: Chlorine-free bleached, FSC, PVC-free
- Award: TUV-certified
- Product type
All-purpose labels
- Label size
105 x 48 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
120 pc(s)
- Format
Rectangular
- Label width
105 mm
- Label height
48 mm
- Format
A4
- Contents
10 Sheet
- Suitable for
Laser, colour
Laser printer
- Printable
Yes
- Hand labelling
Yes
- Suitable for
Deutsche Post INTERNET BRAND
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346637 Avery-Zweckform 3424-10 105 x 48 mm Paper White 120 pc(s) Permanent adhesive All-purpose labels 10 Sheet A4
Description
The white, permanent adhesive universal labels 3424-10 in the format 105 x 48 mm of AVERY ZWECKFORM are suitable for labeling of brochure covers or for the German PostINTERNET BRAND (120 labels/pack). The 10-sheet small pack is perfectly suitable for the requirements in the home office. Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. The QCT safety edge prevents adhesive deposits in the printer. The labels are suitable for all common laser and inkjet printers. The problem-free label printing on laser printers has even been tested and confirmed by TUV SÜD. The stickers stick reliably on paper, cardboard, Glass and plastics and convince with a clear print image without smudging.Design and print your stickers quickly and easily with the Avery purpose form free templates in the Design&Print Online Designer or the basic templates integrated in the Microsoft® Office package.The climate-neutral company Avery Zweckform has been using only eco-current/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
This text is machine translated.
This text is machine translated.









































