
Number (Package size 2100 pc(s))
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
Only 7 Set(s) available
Highlights & Details
Avery-Zweckform 3670 universal labels, permanent with Ultragrip, 64 x 36 mm, inkjet, laser b/w, color laser, A4
- White paper labels with reliable adhesionPrecise printer feeder and ensures a storage space-free thanks to innovative ultra-grip technologyEnvironmentally friendly: FSC® certified paperIdeal for universal use, such as for organizing, organizing and markingSuitable for all standard laser and inkjet printers - problem-free printer pass-through to laser confirmed by TÜV SÜD
Technical specifications
- Product type
All-purpose labels
- Label size
64 x 36 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
2100 pc(s)
- Format
Rectangular
- Label width
64 mm
- Label height
36 mm
- Format
A4
- Contents
100 Sheet
- Suitable for
Laser printer
Laser, colour
- Use
Universal
- Printable
Yes
- Hand labelling
Yes
- Label type
Universal
- UKCA
not relevant
- Eco badge reference
Forest Stewardship Council (FSC)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859483 Avery-Zweckform 3670 All-purpose labels 64 x 36 mm Paper White 2100 pc(s) Permanent adhesive Laser printer, Laser, colou
Description
The right label for every need: Our universal white labels are all-rounder. With the labels in the 64 x 36 mm format, you are exactly the right choice whether you want to label and structure documents, mark properties or want to store your cupboards at home. Thanks to our practical QuickPeel-removal help you can remove the individual labels particularly quickly, easily and efficiently from the sheet.The unique ultra-grip technology on the back of the label sheet makes printing easier than ever! They notice the difference because of the noticeably better product quality, which guarantees an absolutely precise printer feeder and jam-free printing. This also works perfectly with already heavily stressed printer rollers in older printers: You can also rely on an absolutely precise print thanks to the optimum sheet feed and secure sheet guide. Our new patent-pending technology also saves you additional time and money: Ideal for batch processing, series printing and larger print jobs - no unwanted, simultaneous feed of several sheets! Our 4-sided QCT safety edge (Quattro-Clean-Technology) also prevents adhesive deposits in the printer. These labels can be printed on all popular laser and inkjet printers.Environmentally friendly: We have already achieved a lot! Since 2020, our company has been certified to be climate-neutral and has been using only eco-electricity and gas since 2014. Research, development, production, logistics and administration are located at the company's location in Oberlaidern, Bavaria. In this way, we can not only guarantee the highest quality standards, but also set high environmental standards and enable short delivery routes. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from sustainably managed forests.Our labels are not only environmentally friendly, they also impress with a pin-sharp print image without smudging for an absolutely professional appearance. The versatile stickers of course offer our proven top quality with reliable strong and permanent adhesion on paper, cardboard, glass and plastics. We ensure this quality through regular tests in our testing laboratories.Quite simply in a few steps for the perfect label:As an additional service we offer our free online designer Avery® Design & Print for all the labels in our range. What's special about this: We offer you an exclusive selection of pre-designed, modern templates, which are regularly expanded with current and innovative designs. You can of course also simply insert your own text or your own design in the blank template. Simply enter the article number, edit, print, finished!
This text is machine translated.
This text is machine translated.










































