• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform 4781 All-purpose labels 97 x 42.3 mm Paper White 360 pc(s) Permanent adhesive Inkjet printer, Laser prin

Eco
1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 360 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Avery Zweckform Lables

  • Universal-Lables
  • Thanks QuickPeel Peel can help easily and quickly sticking and removal of the labels
  • Can be used with inkjet, laser and copiers
  • 300 Lables 97 x 42.3 mm
  • Perfect forthe execution of corrections!
  • 'FSC logo with a tree shape and URL www.fsc.org.'<br><br>(Note: In this case, the text appears to be in standard English and does not require significant translation to British English. The text would remain identical.)

Technical specifications

Product type

All-purpose labels

Label size

97 x 42.3 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

360 pc(s)

Format

Rectangular

Label width

97 mm

Label height

42.3 mm

Format

A4

Contents

30 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Printable

Yes

Suitable for

Ink jet, Laser,color laser, copier

Eco badge reference

Forest Stewardship Council (FSC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 914220 Avery-Zweckform 4781 All-purpose labels 97 x 42.3 mm Paper White 360 pc(s) Permanent adhesive Inkjet printer, Laser prin

Description

Now, QuickPeel Peel makes sure to help in easy sticking and removal of lables Stand accurate templates of the Universal labels are already used in many popular software programs such as Microsoft Word.

More interesting products

(*All information is plus legal VAT)